- RS Stock No.:
- 321-6804
- Mfr. Part No.:
- 45080 400/400VAC
- Brand:
- Broyce Control
Discontinued product
- RS Stock No.:
- 321-6804
- Mfr. Part No.:
- 45080 400/400VAC
- Brand:
- Broyce Control
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
DIN Style 3 Phase Voltage Relay
3 Phase Voltage Monitoring Relay with NO/NC Contact Configuration.
Features & Benefits
Incorrect Phase Sequence
Phase loss
Phase undervoltage (0.6 x Un)
Adjustable fault delay
LED indication
Write on ID tab
Dimensions: H78 x W45 x D99mm
Incorrect Phase Sequence
Phase loss
Phase undervoltage (0.6 x Un)
Adjustable fault delay
LED indication
Write on ID tab
Dimensions: H78 x W45 x D99mm
Broyce Economical Range
Note
Output relay contact rating specified at 250Vac
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Electrical Phase | 3 |
Voltage Sensing Range | Maximum of 400V ac |
Contact Configuration | SPDT |
Voltage Sensitivity | Undervoltage |
Mounting Type | DIN Rail |
Phase Sensitivity | Phase Loss, Phase Sequence |
Time Delay | 0.1 → 10s |
Series | 45 Series |
Maximum Voltage Sensed | 400V ac |
Dimensions | 99 x 45 x 78mm |
Height | 78mm |
Length | 99mm |
Operating Temperature Range | +60°C |
Minimum Operating Temperature | -20°C |
Width | 45mm |
Maximum Operating Temperature | +60°C |