- RS Stock No.:
- 269-1754
- Brand:
- RS PRO
208 In stock - FREE next working day delivery available
15 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 500
£51.65
(exc. VAT)
£61.98
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 2 | £51.65 | £0.103 |
3 - 4 | £48.64 | £0.097 |
5 - 9 | £47.47 | £0.095 |
10 + | £46.60 | £0.093 |
*price indicative |
- RS Stock No.:
- 269-1754
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Nylon Non-Releasable Cable Ties
RS PRO Nylon Non-Releasable Cable Ties. Their primary purpose is to aid clean installations by holding cables together or in a specific location. They however have various other uses such as hanging or storing parts ready to paint. RS PRO Nylon Non-Releasable Cable Ties are made from nylon, easy to use and are an essential item for any toolbox.
What are they also known as?
• Wire tie
• Hose tie
• Steggel tie
• Zap strap
• Zip tie
• Hose tie
• Steggel tie
• Zap strap
• Zip tie
What are they used for?
Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire.
Features and Benefits?
• High quality
• Suitable for a multitude of uses
• Easy to thread
• Black and natural colours available in a range of sizes
• Self-extinguishing to rating UL94V-2
• UL approved nylon 6.6
• Suitable for a multitude of uses
• Easy to thread
• Black and natural colours available in a range of sizes
• Self-extinguishing to rating UL94V-2
• UL approved nylon 6.6
Why choose this product?
Cable ties should be an essential part of every tool kit. With the range there are a variety of lengths and widths to suit all your requirements.
What application would you use it for?
RS PRO nylon non-releasable cable ties are durable and work in many different environments, from -40 °C to +85 °C. Suitable for use in electrical and electronic servicing, maintenance, mechanical and automotive applications.
FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.
But bear in mind that single-use cable ties are designed for that purpose, so even though its possible to technically undo them and use them again, the plastic teeth can wear down the more theyre undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.
What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.
But bear in mind that single-use cable ties are designed for that purpose, so even though its possible to technically undo them and use them again, the plastic teeth can wear down the more theyre undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.
What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable
Small Pack Size
Per Unit, RS stock no: 178490
Large Pack Size
RS stock no: 2691754
Specifications
Attribute | Value |
---|---|
Length | 292mm |
Width | 3.6 mm |
Colour | Natural |
Material | Nylon 66 |
Type | Non-Releasable |
Quantity | 500 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Fire Behaviour | Flame Retardant |
Tensile Strength | 176.4N |
Maximum Bundle Diameter | 82mm |