- RS Stock No.:
- 262-3227
- Brand:
- RS PRO
395 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£4.916
(exc. VAT)
£5.899
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £4.916 | £24.58 |
*price indicative |
- RS Stock No.:
- 262-3227
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Stainless Steel BPST Compression Fitting (1/8in x 3mm)
A tough and durable Stainless Steel compression fitting (or compression gland) for secure attachment of 3mm diameter thermocouple or RTDs (Resistance Temperature Detectors) probes to process fittings including flange plates, bulk heads, sealing sensors in vessels and thermowells or thermopockets.
The thermocouple compression fitting is constructed from high quality Stainless Steel with its excellent strength properties, corrosion and chemical resistance for a hardwearing BPST compression fitting offering a quick and easy way to secure thermocouple probes at the right immersion depth. Ideal for use in harsh industrial environments.
Supplied in packs of 5, for packs of 1 see RS PRO 158-610
Features and Benefits
Thermocouple probe compression fitting
Stainless Steel construction
1/8in BPST tapered thread
Suitable for use with 3mm probe
Stainless Steel construction
1/8in BPST tapered thread
Suitable for use with 3mm probe
How Does a Compression fitting Work?
A compression fitting comprises of an outer compression nut and an inner compression ring or ferrule also called an olive. The male thread of the fitting is screwed into the thermowell or bulkhead. The probe is then inserted into the aperture at the top of the fitting to the required length. The outer compression nut is then tightened which forces the olive to compress around the outer sheath of the probe. The probe is then held securely in place and a tight seal provided.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Specifications
Attribute | Value |
---|---|
Accessory Type | Thermocouple Compression Fitting |
For Use With | Thermocouple Probes |
Application | 1/8 BSPT Connector |
Connector Type | Straight |
Connector Size | 1/8 BSPT |
Probe Diameter | 3mm |
Material | Stainless Steel |
Related links
- RS PRO Thermocouple Compression Fitting for Use with Thermocouple...
- RS PRO Straight Thermocouple Compression Fitting for Use with...
- Straight Thermocouple Compression Fitting for Use with...
- RS PRO Straight Thermocouple Compression Fitting for Use with...
- Straight Thermocouple Compression Fitting for Use with...
- RS PRO Straight Thermocouple Compression Fitting for Use with...
- RS PRO Straight Thermocouple Compression Fitting for Use with...
- RS PRO Straight Thermocouple Compression Fitting for Use with...