- RS Stock No.:
- 248-4438
- Brand:
- RS PRO
16 In stock - FREE next working day delivery available
7 available from Europe for delivery within 1 working day(s).
Price 1 Box of 25
£33.84
(exc. VAT)
£40.61
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 4 | £33.84 | £1.354 |
5 - 9 | £32.15 | £1.286 |
10 - 29 | £30.47 | £1.219 |
30 + | £28.43 | £1.137 |
*price indicative
- RS Stock No.:
- 248-4438
- Brand:
- RS PRO
RS PRO A2 Stainless Steel Dome Nuts
From the trusted RS PRO brand, these dome nuts are ideal for applications where it is desired to hide or cover the end of a projecting screw thread. The dome shape can eliminate the possibility of snagging edges, which is ideal for capping off flexible threaded rods. The dome has a hexagon flange which is ideal for both hand and tool tightening for the application of appropriate torque. This flange also may eliminate the need for a washer to distribute the pressure of the nut.
The RS Pro dome nuts are made using a type 304 Stainless Steel meeting the requirements of DIN1587. The dome nuts are metric threaded and are highly corrosion resistant. It makes these dome nuts useful in many applications from architecture, petrochemical, mineral processing and other industries.
The RS Pro dome nuts are made using a type 304 Stainless Steel meeting the requirements of DIN1587. The dome nuts are metric threaded and are highly corrosion resistant. It makes these dome nuts useful in many applications from architecture, petrochemical, mineral processing and other industries.
There are a variety of metric sizes available
248-4387 is an M3 A2 Stainless Steel Dome Nut
248-4393 is an M4 A2 Stainless Steel Dome Nut
248-4400 is an M5 A2 Stainless Steel Dome Nut
248-4416 is an M6 A2 Stainless Steel Dome Nut
248-4422 is an M8 A2 Stainless Steel Dome Nut
248-4438 is an M10 A2 Stainless Steel Dome Nut
248-4444 is an M12 A2 Stainless Steel Dome Nut
797-6080 is an M16 A2 Stainless Steel Dome Nut
797-6099 is an M20 A2 Stainless Steel Dome Nut
Features and Benefits
Dome nuts with hexagonal flange Metric sizes
DIN 1587
Type 304 Stainless Steel
Applications
Dome nuts, sometimes called acorn nuts, are a versatile fastener used for aesthetic and practical reasons wherever a bare screw thread is a concern. Unlike using standard nut fixings, a dome nut completely covers the end of a screw. As such, it can be used in lieu of, or on top of, fastening nuts. These domed nuts can be used to cap threaded bars or make sure a surface is snag-free.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Standards
DIN1587
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Nut Type | Dome |
Thread Size | M10 |
Material | Stainless Steel |
Type | Full |
Stainless Steel Type | A2 304 |
Finish | Plain |
Width | 17mm |
Standards Met | DIN 1587 |
- RS Stock No.:
- 248-4438
- Brand:
- RS PRO
RS PRO A2 Stainless Steel Dome Nuts
From the trusted RS PRO brand, these dome nuts are ideal for applications where it is desired to hide or cover the end of a projecting screw thread. The dome shape can eliminate the possibility of snagging edges, which is ideal for capping off flexible threaded rods. The dome has a hexagon flange which is ideal for both hand and tool tightening for the application of appropriate torque. This flange also may eliminate the need for a washer to distribute the pressure of the nut.
The RS Pro dome nuts are made using a type 304 Stainless Steel meeting the requirements of DIN1587. The dome nuts are metric threaded and are highly corrosion resistant. It makes these dome nuts useful in many applications from architecture, petrochemical, mineral processing and other industries.
The RS Pro dome nuts are made using a type 304 Stainless Steel meeting the requirements of DIN1587. The dome nuts are metric threaded and are highly corrosion resistant. It makes these dome nuts useful in many applications from architecture, petrochemical, mineral processing and other industries.
There are a variety of metric sizes available
248-4387 is an M3 A2 Stainless Steel Dome Nut
248-4393 is an M4 A2 Stainless Steel Dome Nut
248-4400 is an M5 A2 Stainless Steel Dome Nut
248-4416 is an M6 A2 Stainless Steel Dome Nut
248-4422 is an M8 A2 Stainless Steel Dome Nut
248-4438 is an M10 A2 Stainless Steel Dome Nut
248-4444 is an M12 A2 Stainless Steel Dome Nut
797-6080 is an M16 A2 Stainless Steel Dome Nut
797-6099 is an M20 A2 Stainless Steel Dome Nut
Features and Benefits
Dome nuts with hexagonal flange Metric sizes
DIN 1587
Type 304 Stainless Steel
Applications
Dome nuts, sometimes called acorn nuts, are a versatile fastener used for aesthetic and practical reasons wherever a bare screw thread is a concern. Unlike using standard nut fixings, a dome nut completely covers the end of a screw. As such, it can be used in lieu of, or on top of, fastening nuts. These domed nuts can be used to cap threaded bars or make sure a surface is snag-free.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Standards
DIN1587
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Nut Type | Dome |
Thread Size | M10 |
Material | Stainless Steel |
Type | Full |
Stainless Steel Type | A2 304 |
Finish | Plain |
Width | 17mm |
Standards Met | DIN 1587 |