Honeywell 230 V ac 3 port Motorised & Actuated Valve, 22mm Pipe Size, 8.6 bar
- RS Stock No.:
- 246-3273
- Mfr. Part No.:
- V4073A1039
- Brand:
- Honeywell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 246-3273
- Mfr. Part No.:
- V4073A1039
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Compatible Pipe Size | 22mm | |
| Number of Ports | 3 | |
| Maximum Working Pressure | 8.6 bar | |
| Supply Voltage | 230 V ac | |
Select all | ||
|---|---|---|
Brand Honeywell | ||
Compatible Pipe Size 22mm | ||
Number of Ports 3 | ||
Maximum Working Pressure 8.6 bar | ||
Supply Voltage 230 V ac | ||
RoHS Status: Not Applicable
V4073A Mid Position Diverter Valve
Designed to control the flow of water in small bore domestic central heating systems where both radiator and hot water cylinder circulation are pumped.
22mm compression fittings
DHW Circuit Port B; CH Circuit Port A
240 Vac 50Hz
Spring return function
Three position operation
Manual lever for filling/draining down
Five wire connection
Provides electrical control of pump and boiler
Powerhead replaceable without draining down
Motor changeable without replacing whole powerhead
Quiet operation, minimal power consumption
DHW Circuit Port B; CH Circuit Port A
240 Vac 50Hz
Spring return function
Three position operation
Manual lever for filling/draining down
Five wire connection
Provides electrical control of pump and boiler
Powerhead replaceable without draining down
Motor changeable without replacing whole powerhead
Quiet operation, minimal power consumption

Related links
- Reliance 220 → 240 V 2 port Motorised Valve 22mm Pipe Size, 0.69 bar
- SAUTER REGULATION 2 port Motorised & Actuated Valve DN10 Pipe Size, 25 bar
- SAUTER REGULATION 2 port Motorised & Actuated Valve DN32 Pipe Size, 25 bar
- SAUTER REGULATION 2 port Motorised & Actuated Valve DN20 Pipe Size, 25 bar
- SAUTER REGULATION 2 port Motorised & Actuated Valve DN15 Pipe Size, 25 bar
- SAUTER REGULATION 2 port Motorised & Actuated Valve DN25 Pipe Size, 25 bar
- Motorised Valves
- SAUTER REGULATION 2 port Motorised Valve 16 bar
