- RS Stock No.:
- 218-0833
- Mfr. Part No.:
- 297
- Brand:
- Switchcraft
27 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each
£8.15
(exc. VAT)
£9.78
(inc. VAT)
Units | Per unit |
1 - 14 | £8.15 |
15 - 49 | £7.92 |
50 - 99 | £7.71 |
100 + | £7.51 |
- RS Stock No.:
- 218-0833
- Mfr. Part No.:
- 297
- Brand:
- Switchcraft
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
1/4 in. Cable Mount Plugs and Sockets
From Switchcraft, a selection of high performance, rugged jack plugs and sockets. These cable mount plugs and corresponding sockets are ideal for use with electronic instruments and amplifiers.
The cable-mounted jack plugs comprise machined brass handles, with one piece tip rods, solder tags and heavy-duty cable clamps, ensuring reliable electrical continuity, shielding and secure strain relief. They also include high temperature insulators.
The 2 and 3-pole high retention standard sockets mount into 3/8 in. holes in panels up to 5/32 in. thick. The 3-pole standard socket includes a double closed circuit in addition to the tip, ring and sleeve connections. While the 2-pole fully shielded long reach socket virtually eliminates hum pickup and is ideal for guitar or speaker connections. It allows for front mounting into a panel of up to 1 1/4 in. thick, through a 15/32 in. mounting hole. All models are highly reliable and excellent quality.
The cable-mounted jack plugs comprise machined brass handles, with one piece tip rods, solder tags and heavy-duty cable clamps, ensuring reliable electrical continuity, shielding and secure strain relief. They also include high temperature insulators.
The 2 and 3-pole high retention standard sockets mount into 3/8 in. holes in panels up to 5/32 in. thick. The 3-pole standard socket includes a double closed circuit in addition to the tip, ring and sleeve connections. While the 2-pole fully shielded long reach socket virtually eliminates hum pickup and is ideal for guitar or speaker connections. It allows for front mounting into a panel of up to 1 1/4 in. thick, through a 15/32 in. mounting hole. All models are highly reliable and excellent quality.
The Switchcraft selection of Cable Mount Plugs and Sockets includes:
• 205-5440 is a two pole standard panel mount socket
• 208-3849 is a three pole standard panel mount socket
• 218-0827 is a two pole cable mount jack plug
• 218-0833 is a three pole cable mount jack plug
• 298-8160 is a two pole long reach panel jack socket
• 705-1484 is a three pole long reach panel jack socket
• 878-2325 is a three pole long reach cable mount jack plug
• 876-8684 is a two pole female cable mount jack socket
• 876-8688 is a two pole female cable mount jack socket
• 878-4728 is a two pole male cable mount jack plug
• 878-4850 is a three pole male cable mount jack plug
• 878-6910 is a three pole female cable mount jack socket
• 208-3849 is a three pole standard panel mount socket
• 218-0827 is a two pole cable mount jack plug
• 218-0833 is a three pole cable mount jack plug
• 298-8160 is a two pole long reach panel jack socket
• 705-1484 is a three pole long reach panel jack socket
• 878-2325 is a three pole long reach cable mount jack plug
• 876-8684 is a two pole female cable mount jack socket
• 876-8688 is a two pole female cable mount jack socket
• 878-4728 is a two pole male cable mount jack plug
• 878-4850 is a three pole male cable mount jack plug
• 878-6910 is a three pole female cable mount jack socket
Specifications
Attribute | Value |
---|---|
Gender | Male |
Size | 6.35 mm |
Mounting Type | Cable Mount |
Type | Stereo |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel |
Housing Material | Brass |
Colour | Natural |
Contact Material | Brass |