- RS Stock No.:
- 206-6147
- Mfr. Part No.:
- 53015260+53019260
- Brand:
- Lapp
40 In stock for delivery within 1 working days
Estimated Total Price (10 Units)
£72.71
(exc. VAT)
£87.25
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £7.271 | £72.71 |
50 - 90 | £7.052 | £70.52 |
100 + | £6.852 | £68.52 |
*price indicative |
- RS Stock No.:
- 206-6147
- Mfr. Part No.:
- 53015260+53019260
- Brand:
- Lapp
- COO (Country of Origin):
- DE
Skintop IP68 PG Nylon Gland
From Lapp, the Skintop ST series of cable glands have a tough polyamide construction, and offer a high degree of environmental protection. Whether youre connecting to panels, junction boxes or machinery casing, these cable glands are an easy-to-install solution in cable management.
With a simple screw-on design, the Skintop ST series ensures fast assembly times, and offer a variable clamping range with excellent strain relief. This series of glands have PG measurements.
These cable gland also feature a high degree of temperature, mechanical and oil resistance. Coupled with their permanent vibration protection, this makes them ideal for use with heavy machinery in industrial environments.
Features and Benefits
• Easy to Install
• Wide Clamping Range
• PG Measurements
• IP68, 5 bar Protection
• Mechanical Resistance
• Temperature Resistance
• Oil Resistance
• Chemical Resistance
• Vibration Protection
Applications
The Skintop ST series of PG cable glands can be used where ever wires and cables need to be inserted into panel-style housings through pre-bored holes. Their space saving design makes them ideal for;
• Machine and Equipment Manufacturing
• Photovoltaic and Solar Electric Technology
• Control and Automation Technology
Environment
These cable glands are sealed to IP68 and have a 5 bar pressure rating. This means they have excellent protection against dust ingress and are waterproof even up to shallow submersion. As such, they are suitable for use in harsh environments and even some open air applications.
Accessories
Skintop ST cable glands can be used with corresponding PG sized nylon locknuts.
• 444-2688 is a Skintop Locknut, grey, PG7, IP68
• 444-2694 is a Skintop Locknut, grey, PG9, IP68
• 444-2717 is a Skintop Locknut, grey, PG11, IP68
• 444-2723 is a Skintop Locknut, grey, PG13.5, IP68
• 444-2739 is a Skintop Locknut, grey, PG16, IP68
• 444-2745 is a Skintop Locknut, grey, PG21, IP68
• 444-2751 is a Skintop Locknut, grey, PG29, IP68
• 444-2830 is a Skintop Locknut, black, PG7, IP68
• 444-2846 is a Skintop Locknut, black, PG9, IP68
• 444-2852 is a Skintop Locknut, black, PG11, IP68
• 444-2874 is a Skintop Locknut, black, PG13.5, IP68
• 444-2880 is a Skintop Locknut, black, PG16, IP68
• 444-2896 is a Skintop Locknut, black, PG21, IP68
• 444-2903 is a Skintop Locknut, black, PG29, IP68
With a simple screw-on design, the Skintop ST series ensures fast assembly times, and offer a variable clamping range with excellent strain relief. This series of glands have PG measurements.
These cable gland also feature a high degree of temperature, mechanical and oil resistance. Coupled with their permanent vibration protection, this makes them ideal for use with heavy machinery in industrial environments.
Features and Benefits
• Easy to Install
• Wide Clamping Range
• PG Measurements
• IP68, 5 bar Protection
• Mechanical Resistance
• Temperature Resistance
• Oil Resistance
• Chemical Resistance
• Vibration Protection
Applications
The Skintop ST series of PG cable glands can be used where ever wires and cables need to be inserted into panel-style housings through pre-bored holes. Their space saving design makes them ideal for;
• Machine and Equipment Manufacturing
• Photovoltaic and Solar Electric Technology
• Control and Automation Technology
Environment
These cable glands are sealed to IP68 and have a 5 bar pressure rating. This means they have excellent protection against dust ingress and are waterproof even up to shallow submersion. As such, they are suitable for use in harsh environments and even some open air applications.
Accessories
Skintop ST cable glands can be used with corresponding PG sized nylon locknuts.
• 444-2688 is a Skintop Locknut, grey, PG7, IP68
• 444-2694 is a Skintop Locknut, grey, PG9, IP68
• 444-2717 is a Skintop Locknut, grey, PG11, IP68
• 444-2723 is a Skintop Locknut, grey, PG13.5, IP68
• 444-2739 is a Skintop Locknut, grey, PG16, IP68
• 444-2745 is a Skintop Locknut, grey, PG21, IP68
• 444-2751 is a Skintop Locknut, grey, PG29, IP68
• 444-2830 is a Skintop Locknut, black, PG7, IP68
• 444-2846 is a Skintop Locknut, black, PG9, IP68
• 444-2852 is a Skintop Locknut, black, PG11, IP68
• 444-2874 is a Skintop Locknut, black, PG13.5, IP68
• 444-2880 is a Skintop Locknut, black, PG16, IP68
• 444-2896 is a Skintop Locknut, black, PG21, IP68
• 444-2903 is a Skintop Locknut, black, PG29, IP68
Supplied with
Lock nut
LAPP SKINTOP Series Cable Gland, Polyamide, Locknut Included - 53015260+53019260
This weatherproof cable gland by LAPP, designed for cable diametres ranging from 14mm to 25mm. With IP68 rating, polyamide construction, and a PG29 thread size, this cable gland is ideal for industrial use across automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Polyamide construction provides durability and resistance to various environmental factors
• PG29 thread size ensures a secure connection for cables within the specified range
• Designed to accommodate cable diametres between 14mm and 25mm, offering versatility in applications
• IP68 rating guarantees protection against dust and water ingress, suitable for demanding industrial environments
• Equipped with a locknut for added security and stability in cable installations
• Withstands a wide temperature range from -20°C to +80°C, making it suitable for varying operating conditions
• PG29 thread size ensures a secure connection for cables within the specified range
• Designed to accommodate cable diametres between 14mm and 25mm, offering versatility in applications
• IP68 rating guarantees protection against dust and water ingress, suitable for demanding industrial environments
• Equipped with a locknut for added security and stability in cable installations
• Withstands a wide temperature range from -20°C to +80°C, making it suitable for varying operating conditions
Applications
• Suitable for use in manufacturing machines, equipment, control technology, and automation technology.
• Ideal for electronics technology and manufacturing robots due to its functional safety features.
• Ideal for electronics technology and manufacturing robots due to its functional safety features.
Can it withstand extreme temperatures?
This cable gland is designed to operate within a temperature range of -20°C to +80°C, making it suitable for varying environmental conditions.
Is it suitable for industrial applications?
Yes, this cable gland is specifically designed for industrial use across automation, electronics, electrical, and mechanical industries.
Will it provide a secure connection for cables?
The PG29 thread size ensures a secure and stable connection for cables within the 14mm to 25mm diametre range.
Can it resist dust and water ingress?
With an IP68 rating, this cable gland guarantees protection against dust and water ingress, making it suitable for demanding environments.
Does it come with a locknut?
Yes, this cable gland is equipped with a locknut for added security and stability during cable installations.
Attribute | Value |
---|---|
Thread Size | PG29 |
Maximum Cable Diameter | 25mm |
Minimum Cable Diameter | 14mm |
Material | Polyamide |
Colour | Black |
Series | SKINTOP |
IP Rating | IP68 |
Locknut Included | Yes |
Fire Behaviour | UL 94 V2 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Number of Pieces | 25 |
Standards Met | CE |
Operating Temperature Range | -20 → +80 °C |
Reference | SKINTOP ST |
- RS Stock No.:
- 206-6147
- Mfr. Part No.:
- 53015260+53019260
- Brand:
- Lapp
- COO (Country of Origin):
- DE
Skintop IP68 PG Nylon Gland
From Lapp, the Skintop ST series of cable glands have a tough polyamide construction, and offer a high degree of environmental protection. Whether youre connecting to panels, junction boxes or machinery casing, these cable glands are an easy-to-install solution in cable management.
With a simple screw-on design, the Skintop ST series ensures fast assembly times, and offer a variable clamping range with excellent strain relief. This series of glands have PG measurements.
These cable gland also feature a high degree of temperature, mechanical and oil resistance. Coupled with their permanent vibration protection, this makes them ideal for use with heavy machinery in industrial environments.
Features and Benefits
• Easy to Install
• Wide Clamping Range
• PG Measurements
• IP68, 5 bar Protection
• Mechanical Resistance
• Temperature Resistance
• Oil Resistance
• Chemical Resistance
• Vibration Protection
Applications
The Skintop ST series of PG cable glands can be used where ever wires and cables need to be inserted into panel-style housings through pre-bored holes. Their space saving design makes them ideal for;
• Machine and Equipment Manufacturing
• Photovoltaic and Solar Electric Technology
• Control and Automation Technology
Environment
These cable glands are sealed to IP68 and have a 5 bar pressure rating. This means they have excellent protection against dust ingress and are waterproof even up to shallow submersion. As such, they are suitable for use in harsh environments and even some open air applications.
Accessories
Skintop ST cable glands can be used with corresponding PG sized nylon locknuts.
• 444-2688 is a Skintop Locknut, grey, PG7, IP68
• 444-2694 is a Skintop Locknut, grey, PG9, IP68
• 444-2717 is a Skintop Locknut, grey, PG11, IP68
• 444-2723 is a Skintop Locknut, grey, PG13.5, IP68
• 444-2739 is a Skintop Locknut, grey, PG16, IP68
• 444-2745 is a Skintop Locknut, grey, PG21, IP68
• 444-2751 is a Skintop Locknut, grey, PG29, IP68
• 444-2830 is a Skintop Locknut, black, PG7, IP68
• 444-2846 is a Skintop Locknut, black, PG9, IP68
• 444-2852 is a Skintop Locknut, black, PG11, IP68
• 444-2874 is a Skintop Locknut, black, PG13.5, IP68
• 444-2880 is a Skintop Locknut, black, PG16, IP68
• 444-2896 is a Skintop Locknut, black, PG21, IP68
• 444-2903 is a Skintop Locknut, black, PG29, IP68
With a simple screw-on design, the Skintop ST series ensures fast assembly times, and offer a variable clamping range with excellent strain relief. This series of glands have PG measurements.
These cable gland also feature a high degree of temperature, mechanical and oil resistance. Coupled with their permanent vibration protection, this makes them ideal for use with heavy machinery in industrial environments.
Features and Benefits
• Easy to Install
• Wide Clamping Range
• PG Measurements
• IP68, 5 bar Protection
• Mechanical Resistance
• Temperature Resistance
• Oil Resistance
• Chemical Resistance
• Vibration Protection
Applications
The Skintop ST series of PG cable glands can be used where ever wires and cables need to be inserted into panel-style housings through pre-bored holes. Their space saving design makes them ideal for;
• Machine and Equipment Manufacturing
• Photovoltaic and Solar Electric Technology
• Control and Automation Technology
Environment
These cable glands are sealed to IP68 and have a 5 bar pressure rating. This means they have excellent protection against dust ingress and are waterproof even up to shallow submersion. As such, they are suitable for use in harsh environments and even some open air applications.
Accessories
Skintop ST cable glands can be used with corresponding PG sized nylon locknuts.
• 444-2688 is a Skintop Locknut, grey, PG7, IP68
• 444-2694 is a Skintop Locknut, grey, PG9, IP68
• 444-2717 is a Skintop Locknut, grey, PG11, IP68
• 444-2723 is a Skintop Locknut, grey, PG13.5, IP68
• 444-2739 is a Skintop Locknut, grey, PG16, IP68
• 444-2745 is a Skintop Locknut, grey, PG21, IP68
• 444-2751 is a Skintop Locknut, grey, PG29, IP68
• 444-2830 is a Skintop Locknut, black, PG7, IP68
• 444-2846 is a Skintop Locknut, black, PG9, IP68
• 444-2852 is a Skintop Locknut, black, PG11, IP68
• 444-2874 is a Skintop Locknut, black, PG13.5, IP68
• 444-2880 is a Skintop Locknut, black, PG16, IP68
• 444-2896 is a Skintop Locknut, black, PG21, IP68
• 444-2903 is a Skintop Locknut, black, PG29, IP68
Supplied with
Lock nut
LAPP SKINTOP Series Cable Gland, Polyamide, Locknut Included - 53015260+53019260
This weatherproof cable gland by LAPP, designed for cable diametres ranging from 14mm to 25mm. With IP68 rating, polyamide construction, and a PG29 thread size, this cable gland is ideal for industrial use across automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Polyamide construction provides durability and resistance to various environmental factors
• PG29 thread size ensures a secure connection for cables within the specified range
• Designed to accommodate cable diametres between 14mm and 25mm, offering versatility in applications
• IP68 rating guarantees protection against dust and water ingress, suitable for demanding industrial environments
• Equipped with a locknut for added security and stability in cable installations
• Withstands a wide temperature range from -20°C to +80°C, making it suitable for varying operating conditions
• PG29 thread size ensures a secure connection for cables within the specified range
• Designed to accommodate cable diametres between 14mm and 25mm, offering versatility in applications
• IP68 rating guarantees protection against dust and water ingress, suitable for demanding industrial environments
• Equipped with a locknut for added security and stability in cable installations
• Withstands a wide temperature range from -20°C to +80°C, making it suitable for varying operating conditions
Applications
• Suitable for use in manufacturing machines, equipment, control technology, and automation technology.
• Ideal for electronics technology and manufacturing robots due to its functional safety features.
• Ideal for electronics technology and manufacturing robots due to its functional safety features.
Can it withstand extreme temperatures?
This cable gland is designed to operate within a temperature range of -20°C to +80°C, making it suitable for varying environmental conditions.
Is it suitable for industrial applications?
Yes, this cable gland is specifically designed for industrial use across automation, electronics, electrical, and mechanical industries.
Will it provide a secure connection for cables?
The PG29 thread size ensures a secure and stable connection for cables within the 14mm to 25mm diametre range.
Can it resist dust and water ingress?
With an IP68 rating, this cable gland guarantees protection against dust and water ingress, making it suitable for demanding environments.
Does it come with a locknut?
Yes, this cable gland is equipped with a locknut for added security and stability during cable installations.
Attribute | Value |
---|---|
Thread Size | PG29 |
Maximum Cable Diameter | 25mm |
Minimum Cable Diameter | 14mm |
Material | Polyamide |
Colour | Black |
Series | SKINTOP |
IP Rating | IP68 |
Locknut Included | Yes |
Fire Behaviour | UL 94 V2 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Number of Pieces | 25 |
Standards Met | CE |
Operating Temperature Range | -20 → +80 °C |
Reference | SKINTOP ST |
Related links
- Lapp SKINTOP Series Grey Polyamide Cable Gland 14mm Min IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 16mm Min IP68
- Legrand Grey Polyamide Cable Gland 18mm Min IP68
- Lapp Black Fibreglass PA Cable Gland Locknut IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland...
- SIB SIB-TEC Series Grey PA 6 Cable Gland 14mm Min IP68
- Capri UNICAP Series Grey Polyamide Cable Gland 18mm Min IP68
- Capri ECP Series Grey Polyamide Cable Gland 15mm Min IP68