HellermannTyton HV Black PVC 12mm Cable Grommet for Maximum of 10mm Cable Dia. 633-02060 HV1206-PVC-FR-BK
- RS Stock No.:
- 187-9481
- Mfr. Part No.:
- 633-02060 HV1206-PVC-FR-BK
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 100 units)*
£11.88
(exc. VAT)
£14.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
- Plus 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | £11.88 | £0.119 |
5 - 9 | £11.25 | £0.113 |
10 + | £10.68 | £0.107 |
*price indicative
- RS Stock No.:
- 187-9481
- Mfr. Part No.:
- 633-02060 HV1206-PVC-FR-BK
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Grommet Type | Cable Grommet | |
Panel Hole Diameter | 12mm | |
Maximum Cable Diameter | 10mm | |
Material | PVC | |
Colour | Black | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +60°C | |
Series | HV | |
Maximum Panel Thickness | 6mm | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 12mm | ||
Maximum Cable Diameter 10mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +60°C | ||
Series HV | ||
Maximum Panel Thickness 6mm | ||
- COO (Country of Origin):
- DE

HellermannTyton Series HV Cable Grommet, PVC, 5mm Maximum Cable Diameter - 633-02060 HV1206-PVC-FR-BK
This cable grommet from HellermannTyton is a versatile and reliable solution for managing cables with a maximum diameter of 10mm. Designed for high-traffic environments, it is PVC fire-resistant and weather-resistant, making it suitable for a wide range of applications. The grommet features a sleek black design, reliable for blending in with your panel setup for a professional finish.
Features & Benefits
• Maximum cable diameter of 10mm
• Fire-resistant PVC material
• Suitable for panel thicknesses up to 6mm
• Operating temperature range of -30 to +60 °C
• Easy installation with a 12mm panel hole diameter
• Fire-resistant PVC material
• Suitable for panel thicknesses up to 6mm
• Operating temperature range of -30 to +60 °C
• Easy installation with a 12mm panel hole diameter
Applications
• Ideal for use in electrical and mechanical installations
• Can be used for managing cables in high-traffic areas
• Suitable for both indoor and outdoor applications
• Can be used for managing cables in high-traffic areas
• Suitable for both indoor and outdoor applications
Can it withstand extreme temperatures?
This cable grommet is designed to operate within a temperature range of -30 to +60 °C, making it suitable for diverse environments.
Will it fit cables with a diameter over 10mm?
It is specifically designed for cables with a maximum diameter of 10mm, ensuring a secure fit for your installation needs.
Is this grommet suitable for outdoor use?
Yes, the weather-resistant properties of this grommet make it an excellent choice for outdoor applications where exposure to the elements is a concern.
Related links
- HellermannTyton HV Black PVC 12mm Cable Grommet for Maximum of 10mm Cable Dia. 633-02040 HV1204-PVC-FR-BK
- HellermannTyton HV Black PVC 12mm Cable Grommet for Maximum of 10mm Cable Dia. 633-02030 HV1203-PVC-FR-BK
- HellermannTyton HV Black PVC 19mm Cable Grommet for Maximum of 12mm Cable Dia. 633-01010 HV1101-PVC-FR-BK
- HellermannTyton HV Black PVC 9.5mm Cable Grommet for Maximum of 5mm Cable Dia. 633-04010 HV1401-PVC-FR-BK
- HellermannTyton HV Black PVC 18mm Cable Grommet for Maximum of 14mm Cable Dia. 633-03050 HV1305-PVC-FR-BK
- HellermannTyton HV Black PVC 8mm Cable Grommet for Maximum of 6mm Cable Dia. 633-02150 HV1215-PVC-FR-BK
- HellermannTyton HV Black PVC 9.5mm Cable Grommet for Maximum of 8mm Cable Dia. 633-02080 HV1208-PVC-FR-BK
- HellermannTyton HV Black PVC 11mm Cable Grommet for Maximum of 8mm Cable Dia. 633-03010 HV1301-PVC-FR-BK