HellermannTyton HV Black PVC 12mm Cable Grommet for Maximum of 10mm Cable Dia. 633-02040 HV1204-PVC-FR-BK
- RS Stock No.:
- 187-9469
- Mfr. Part No.:
- 633-02040 HV1204-PVC-FR-BK
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 100 units)*
£11.89
(exc. VAT)
£14.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | £11.89 | £0.119 |
5 - 9 | £11.27 | £0.113 |
10 + | £10.67 | £0.107 |
*price indicative
- RS Stock No.:
- 187-9469
- Mfr. Part No.:
- 633-02040 HV1204-PVC-FR-BK
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Grommet Type | Cable Grommet | |
Minimum Cable Diameter | 10mm | |
Panel Hole Diameter | 12mm | |
Maximum Cable Diameter | 10mm | |
Material | PVC | |
Colour | Black | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +60°C | |
Series | HV | |
Maximum Panel Thickness | 4mm | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Grommet Type Cable Grommet | ||
Minimum Cable Diameter 10mm | ||
Panel Hole Diameter 12mm | ||
Maximum Cable Diameter 10mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +60°C | ||
Series HV | ||
Maximum Panel Thickness 4mm | ||
- COO (Country of Origin):
- DE

HellermannTyton Cable Grommet, 2mm Maximum Panel Thickness, 55±5 Shore Hardness A - HV Series - 633-02040 HV1203-PVC-FR-BK
Protect your wires from sharp edges by adding this cable grommet from HellermannTyton to your setup. You can slot it directly into a pre-cut hole in your panel by hand, so there's no need for complicated preparation or specialist tools. Then, you simply feed your flex through the grommet to prevent wear, improve strain relief and dampen down vibration.
• Robust PVC material resists impacts, abrasion and corrosion to deliver a long service life
• Performs reliably in challenging operating temperatures between -30°C and +60°C
• Accepts cables up to a maximum diameter of 10mm for wide compatibility
• Performs reliably in challenging operating temperatures between -30°C and +60°C
• Accepts cables up to a maximum diameter of 10mm for wide compatibility
Applications
• Electronics systems
• Industrial automation
• Mechanical engineering
• Industrial automation
• Mechanical engineering
Does this cable grommet have any fire-safety features?
Yes. It's made from flame-retardant material that self-extinguishes in under 10 seconds in the event of fire.
Related links
- HellermannTyton HV Black PVC 12mm Cable Grommet for Maximum of 10mm Cable Dia. 633-02060 HV1206-PVC-FR-BK
- HellermannTyton HV Black PVC 12mm Cable Grommet for Maximum of 10mm Cable Dia. 633-02030 HV1203-PVC-FR-BK
- HellermannTyton HV Black PVC 19mm Cable Grommet for Maximum of 12mm Cable Dia. 633-01010 HV1101-PVC-FR-BK
- HellermannTyton HV Black PVC 9.5mm Cable Grommet for Maximum of 5mm Cable Dia. 633-04010 HV1401-PVC-FR-BK
- HellermannTyton HV Black PVC 18mm Cable Grommet for Maximum of 14mm Cable Dia. 633-03050 HV1305-PVC-FR-BK
- HellermannTyton HV Black PVC 8mm Cable Grommet for Maximum of 6mm Cable Dia. 633-02150 HV1215-PVC-FR-BK
- HellermannTyton HV Black PVC 9.5mm Cable Grommet for Maximum of 8mm Cable Dia. 633-02080 HV1208-PVC-FR-BK
- HellermannTyton HV Black PVC 11mm Cable Grommet for Maximum of 8mm Cable Dia. 633-03010 HV1301-PVC-FR-BK