- RS Stock No.:
- 184-0849
- Mfr. Part No.:
- CEP807555PAI
- Brand:
- CE-TEK
1 In stock - FREE next working day delivery available
Price Each
£99.94
(exc. VAT)
£119.93
(inc. VAT)
Units | Per unit |
1 + | £99.94 |
- RS Stock No.:
- 184-0849
- Mfr. Part No.:
- CEP807555PAI
- Brand:
- CE-TEK
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
CE-TEK CEP GRP Junction Boxes - ATEX, EX ia (Intrinsically Safe)
Introducing a new range of ATEX certified junction boxes from CE-TEK. All the boxes in the range incorporate factory fitted DIN Rail mounted, terminal connector blocks and are pre-machined with threaded M20/ M25 cable gland entry apertures (each supplied with EX rated blanking plugs) These Pre-Assembled Junction Boxes are designed to connect and protect wiring that carry electrical currents within locations defined as a Hazardous Area.
CE-TEK factory Pre-Assembled Junction Boxes are intended for use by qualified Hazardous Area Electrical Installers and have been developed to address particularly the MRO (Maintenance Repair and Operations) activity of these Contractors/Users by making available Off the Shelf and ready to use Junction Boxes in popular sizes and configurations often required to complete urgent, and sometimes unplanned installation or emergency repair work on plant and facilities in Hazardous Area locations.
RS are now not only offering EXe (Increased Safety) certified CE-TEK Junction boxes but have added this new EX ia Intrinsically Safe range to specifically address the demand for Datacomms / Automation and Control wiring within modern Hazardous Area manufacturing plants and facilities.
Features and Benefits
• Manufactured from Black (anti-static graphite loaded) polyester (GRP)
• Factory machined with M20 / M25 Threaded cable entry holes
• Supplied with an Integrated & punched earth continuity plate
• Fitted with an Internal and external M6 earth stud
• IP 66 ingress protection
• All meet current Ex ia and Ex ib requirements to EN 60079:2007
• Certified to meet T6 (T85°C) and T5 (T100°C) temperature ratings
• ATEX certification
• Factory machined with M20 / M25 Threaded cable entry holes
• Supplied with an Integrated & punched earth continuity plate
• Fitted with an Internal and external M6 earth stud
• IP 66 ingress protection
• All meet current Ex ia and Ex ib requirements to EN 60079:2007
• Certified to meet T6 (T85°C) and T5 (T100°C) temperature ratings
• ATEX certification
CEP Black Polyester (GRP) ATEX EXia Certified Junction Box Options
RS stock no: 184-0849
L.80 x W.75 x H.55 mm
2 x M20 cable entries
5 x 4 mm2 Blue (Intrinsically Safe) terminals, numbered and fitted to TS15 DIN rail
1 x 4 mm2 earth terminals
2 certified stopping plugs
RS stock no: 184-0850
L.122 x W.120 x H. 90 mm
4 x M20 cable entries
10 x 2.5 mm2 Blue (Intrinsically Safe) terminals, numbered and fitted to TS35 DIN rail
2 x 4 mm2 earth terminals
4 certified stopping plugs
RS stock no: 184-0851
L.160 x W.160 x H.90 mm
4 x M20 cable entries
15 x 2.5 mm2 Blue (Intrinsically Safe) terminals, numbered and fitted to TS35 DIN rail
2 x 4 mm2 earth terminals
4 certified stopping plugs
RS stock no: 184-0852
L.260 x W.160 x H.90 mm
10 x M20 cable entries
26 x 2.5 mm2 Blue (Intrinsically Safe) terminals, numbered and fitted to TS35 DIN rail
2 x 4 mm2 earth terminals
10 certified stopping plugs
RS stock no: 184-0853
L.255 x W.250 x H.120 mm
10 x M20 + 2 x M25 cable entries
40 (2x20) x 2.5 mm2 Blue (Intrinsically Safe) terminals, numbered and fitted to 2 x TS35 DIN rail
2 x 4 mm2 earth terminals
12 certified stopping plugs
L.80 x W.75 x H.55 mm
2 x M20 cable entries
5 x 4 mm2 Blue (Intrinsically Safe) terminals, numbered and fitted to TS15 DIN rail
1 x 4 mm2 earth terminals
2 certified stopping plugs
RS stock no: 184-0850
L.122 x W.120 x H. 90 mm
4 x M20 cable entries
10 x 2.5 mm2 Blue (Intrinsically Safe) terminals, numbered and fitted to TS35 DIN rail
2 x 4 mm2 earth terminals
4 certified stopping plugs
RS stock no: 184-0851
L.160 x W.160 x H.90 mm
4 x M20 cable entries
15 x 2.5 mm2 Blue (Intrinsically Safe) terminals, numbered and fitted to TS35 DIN rail
2 x 4 mm2 earth terminals
4 certified stopping plugs
RS stock no: 184-0852
L.260 x W.160 x H.90 mm
10 x M20 cable entries
26 x 2.5 mm2 Blue (Intrinsically Safe) terminals, numbered and fitted to TS35 DIN rail
2 x 4 mm2 earth terminals
10 certified stopping plugs
RS stock no: 184-0853
L.255 x W.250 x H.120 mm
10 x M20 + 2 x M25 cable entries
40 (2x20) x 2.5 mm2 Blue (Intrinsically Safe) terminals, numbered and fitted to 2 x TS35 DIN rail
2 x 4 mm2 earth terminals
12 certified stopping plugs
Typical Application
CE-TEK Hazardous Area Junctions boxes are specifically designed for use by Industries such as those of the Oil & Gas, Petro-Chem, Milling, Pharmaceutical , Waste Water, and Fuel Distribution sectors, where the need exists to install electrical, data and communication equipment within environments where highly combustible gases, liquids or dust are commonly, or indeed constantly present.
More generally, Junctions Boxes are primarily used in building construction* and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to their water and impact resistance. * but also, as part of the electrical wiring of plant, machinery, equipment or vehicles intended to be used in Hazardous Areas
Typically wiring applications:
• Initial building / facility electrical installations for Power, Lighting, HVAC, Control etc
• As an integral part of OEM equipment, machinery or plant wiring
• Connecting additional sockets to circuits
• Adding lighting points
• Extending electrical circuits
• Electricity circuit repairs, upgrades and modifications
• Initial building / facility electrical installations for Power, Lighting, HVAC, Control etc
• As an integral part of OEM equipment, machinery or plant wiring
• Connecting additional sockets to circuits
• Adding lighting points
• Extending electrical circuits
• Electricity circuit repairs, upgrades and modifications
FAQ's
Does the box come with terminals?
Yes, terminal Blue (Intrinsically Safe) blocks are included in the junction box.
Whats included in the box?
• Junction box with cover
• DIN rail & Terminal blocks
• Pre machined threaded cable gland holes (fitted with EX certified blanking plugs)
• ATEX certification label
• DIN rail & Terminal blocks
• Pre machined threaded cable gland holes (fitted with EX certified blanking plugs)
• ATEX certification label
Approvals
• ATEX certification to EN 60079:2007
• ATEX certificate no:- Sira 08ATEX3213
• IP66
• ATEX certificate no:- Sira 08ATEX3213
• IP66
Attribute | Value |
---|---|
Dimensions L x W x H | 75 x 80 x 55mm |
Material | Polyester |
Length | 75mm |
Width | 55mm |
Height | 80mm |
IP Rating | IP66 |
Number of Terminals | 10 |
Colour | Black |
Hazardous Area Certification | ATEX |
Cable Entry | 4 x M20 |
Series | CEP |
- RS Stock No.:
- 184-0849
- Mfr. Part No.:
- CEP807555PAI
- Brand:
- CE-TEK
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
CE-TEK CEP GRP Junction Boxes - ATEX, EX ia (Intrinsically Safe)
Introducing a new range of ATEX certified junction boxes from CE-TEK. All the boxes in the range incorporate factory fitted DIN Rail mounted, terminal connector blocks and are pre-machined with threaded M20/ M25 cable gland entry apertures (each supplied with EX rated blanking plugs) These Pre-Assembled Junction Boxes are designed to connect and protect wiring that carry electrical currents within locations defined as a Hazardous Area.
CE-TEK factory Pre-Assembled Junction Boxes are intended for use by qualified Hazardous Area Electrical Installers and have been developed to address particularly the MRO (Maintenance Repair and Operations) activity of these Contractors/Users by making available Off the Shelf and ready to use Junction Boxes in popular sizes and configurations often required to complete urgent, and sometimes unplanned installation or emergency repair work on plant and facilities in Hazardous Area locations.
RS are now not only offering EXe (Increased Safety) certified CE-TEK Junction boxes but have added this new EX ia Intrinsically Safe range to specifically address the demand for Datacomms / Automation and Control wiring within modern Hazardous Area manufacturing plants and facilities.
Features and Benefits
• Manufactured from Black (anti-static graphite loaded) polyester (GRP)
• Factory machined with M20 / M25 Threaded cable entry holes
• Supplied with an Integrated & punched earth continuity plate
• Fitted with an Internal and external M6 earth stud
• IP 66 ingress protection
• All meet current Ex ia and Ex ib requirements to EN 60079:2007
• Certified to meet T6 (T85°C) and T5 (T100°C) temperature ratings
• ATEX certification
• Factory machined with M20 / M25 Threaded cable entry holes
• Supplied with an Integrated & punched earth continuity plate
• Fitted with an Internal and external M6 earth stud
• IP 66 ingress protection
• All meet current Ex ia and Ex ib requirements to EN 60079:2007
• Certified to meet T6 (T85°C) and T5 (T100°C) temperature ratings
• ATEX certification
CEP Black Polyester (GRP) ATEX EXia Certified Junction Box Options
RS stock no: 184-0849
L.80 x W.75 x H.55 mm
2 x M20 cable entries
5 x 4 mm2 Blue (Intrinsically Safe) terminals, numbered and fitted to TS15 DIN rail
1 x 4 mm2 earth terminals
2 certified stopping plugs
RS stock no: 184-0850
L.122 x W.120 x H. 90 mm
4 x M20 cable entries
10 x 2.5 mm2 Blue (Intrinsically Safe) terminals, numbered and fitted to TS35 DIN rail
2 x 4 mm2 earth terminals
4 certified stopping plugs
RS stock no: 184-0851
L.160 x W.160 x H.90 mm
4 x M20 cable entries
15 x 2.5 mm2 Blue (Intrinsically Safe) terminals, numbered and fitted to TS35 DIN rail
2 x 4 mm2 earth terminals
4 certified stopping plugs
RS stock no: 184-0852
L.260 x W.160 x H.90 mm
10 x M20 cable entries
26 x 2.5 mm2 Blue (Intrinsically Safe) terminals, numbered and fitted to TS35 DIN rail
2 x 4 mm2 earth terminals
10 certified stopping plugs
RS stock no: 184-0853
L.255 x W.250 x H.120 mm
10 x M20 + 2 x M25 cable entries
40 (2x20) x 2.5 mm2 Blue (Intrinsically Safe) terminals, numbered and fitted to 2 x TS35 DIN rail
2 x 4 mm2 earth terminals
12 certified stopping plugs
L.80 x W.75 x H.55 mm
2 x M20 cable entries
5 x 4 mm2 Blue (Intrinsically Safe) terminals, numbered and fitted to TS15 DIN rail
1 x 4 mm2 earth terminals
2 certified stopping plugs
RS stock no: 184-0850
L.122 x W.120 x H. 90 mm
4 x M20 cable entries
10 x 2.5 mm2 Blue (Intrinsically Safe) terminals, numbered and fitted to TS35 DIN rail
2 x 4 mm2 earth terminals
4 certified stopping plugs
RS stock no: 184-0851
L.160 x W.160 x H.90 mm
4 x M20 cable entries
15 x 2.5 mm2 Blue (Intrinsically Safe) terminals, numbered and fitted to TS35 DIN rail
2 x 4 mm2 earth terminals
4 certified stopping plugs
RS stock no: 184-0852
L.260 x W.160 x H.90 mm
10 x M20 cable entries
26 x 2.5 mm2 Blue (Intrinsically Safe) terminals, numbered and fitted to TS35 DIN rail
2 x 4 mm2 earth terminals
10 certified stopping plugs
RS stock no: 184-0853
L.255 x W.250 x H.120 mm
10 x M20 + 2 x M25 cable entries
40 (2x20) x 2.5 mm2 Blue (Intrinsically Safe) terminals, numbered and fitted to 2 x TS35 DIN rail
2 x 4 mm2 earth terminals
12 certified stopping plugs
Typical Application
CE-TEK Hazardous Area Junctions boxes are specifically designed for use by Industries such as those of the Oil & Gas, Petro-Chem, Milling, Pharmaceutical , Waste Water, and Fuel Distribution sectors, where the need exists to install electrical, data and communication equipment within environments where highly combustible gases, liquids or dust are commonly, or indeed constantly present.
More generally, Junctions Boxes are primarily used in building construction* and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to their water and impact resistance. * but also, as part of the electrical wiring of plant, machinery, equipment or vehicles intended to be used in Hazardous Areas
Typically wiring applications:
• Initial building / facility electrical installations for Power, Lighting, HVAC, Control etc
• As an integral part of OEM equipment, machinery or plant wiring
• Connecting additional sockets to circuits
• Adding lighting points
• Extending electrical circuits
• Electricity circuit repairs, upgrades and modifications
• Initial building / facility electrical installations for Power, Lighting, HVAC, Control etc
• As an integral part of OEM equipment, machinery or plant wiring
• Connecting additional sockets to circuits
• Adding lighting points
• Extending electrical circuits
• Electricity circuit repairs, upgrades and modifications
FAQ's
Does the box come with terminals?
Yes, terminal Blue (Intrinsically Safe) blocks are included in the junction box.
Whats included in the box?
• Junction box with cover
• DIN rail & Terminal blocks
• Pre machined threaded cable gland holes (fitted with EX certified blanking plugs)
• ATEX certification label
• DIN rail & Terminal blocks
• Pre machined threaded cable gland holes (fitted with EX certified blanking plugs)
• ATEX certification label
Approvals
• ATEX certification to EN 60079:2007
• ATEX certificate no:- Sira 08ATEX3213
• IP66
• ATEX certificate no:- Sira 08ATEX3213
• IP66
Attribute | Value |
---|---|
Dimensions L x W x H | 75 x 80 x 55mm |
Material | Polyester |
Length | 75mm |
Width | 55mm |
Height | 80mm |
IP Rating | IP66 |
Number of Terminals | 10 |
Colour | Black |
Hazardous Area Certification | ATEX |
Cable Entry | 4 x M20 |
Series | CEP |
Related links
- CE-TEK CEP Series Black Polyester Junction Box 10 Terminals 122 x...
- CE-TEK CEP Series Black Polyester Junction Box 26 Terminals 260 x...
- CE-TEK CEP Series Black Polyester Junction Box 5 Terminals 80 x 75 x 55mm
- CE-TEK CEP Series Black Polyester Junction Box ATEX, 75 x 160 x 75mm
- CE-TEK CEP Series Black Polyester Junction Box IECEx, 75 x 80 x 55mm
- CE-TEK CEP Series Black Polyester Junction Box 40 Terminals 250 x...
- CE-TEK CEP Series Black Polyester Junction Box 10 Terminals 120 x...
- CE-TEK CEP Series Black Polyester Junction Box ATEX, 75 x 230 x 55mm