- RS Stock No.:
- 182-9707
- Brand:
- RS PRO
79 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Total Price (1 Units)
£11.02
(exc. VAT)
£13.22
(inc. VAT)
Units | Per unit |
1 + | £11.02 |
- RS Stock No.:
- 182-9707
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
RS PRO Pozidriv Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle
Introducing Pozidriv screwdrivers from our trusted and reliable own brand RS PRO, a range of heavy-duty screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These precision screwdrivers are the perfect screwdriver to use with pozidriv fasteners in a variety of applications. The shaft is manufactured with a chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft-grip handle for enhanced comfort and grip, assisting with torque. The pozidriv tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque preventing accidental slippage from the screw and damaging the fastener.
Features and Benefit:
Made with durable chrome vanadium molybdenum steel providing excellent durability
Chrome matt finish for excellent corrosion resistance
Black tip for distinct contrast between screw and tip
Pozidriv tip to securely insert into pozidriv screws, ensuring a secure connection
Soft grip handle for enhanced grip and control
Available in a range of tip sizes to accommodate various applications
Chrome matt finish for excellent corrosion resistance
Black tip for distinct contrast between screw and tip
Pozidriv tip to securely insert into pozidriv screws, ensuring a secure connection
Soft grip handle for enhanced grip and control
Available in a range of tip sizes to accommodate various applications
Applications:
Pozidriv screwdrivers are a type of hand tool used to tighten and loosen pozidriv screws. They are an essential hand tool in many tool kits, used in a wide range of applications such as:
Construction
DIY
Industrial
Electrical
Automotive
Construction
DIY
Industrial
Electrical
Automotive
What is the difference between a pozidriv and a Phillips?
Pozidriv and Phillips screwdrivers are the two most common types of drivers found in most tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. Pozidriv screwdriver tips feature a cross-type tip similar to a Phillips tip, however, pozidriv tips feature straight sided flanks whereas Phillips feature angled flanks and rounded corners. The idea is that a Phillips will slip out if over-torqued whereas a pozidriv will remain securely inserted. It is not recommended to use a pozidriv driver on a Phillips screw and vice versa.
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage
Are the handles removable?
The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury
What sizes are available?
Chrome Vanadium Molybdenum steel blade
Matt chrome finish
Black tip
Softgrip handle
Matt chrome finish
Black tip
Softgrip handle
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Pozidriv |
Tip Size | PZ4 |
Blade Length | 200 mm |
Overall Length | 320 mm |
Handle Material | Rubberised Soft Grip |
Blade Material | Chrome Vanadium Molybdenum Steel |
Blade Finish | Black Tip, Chrome |
- RS Stock No.:
- 182-9707
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
RS PRO Pozidriv Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle
Introducing Pozidriv screwdrivers from our trusted and reliable own brand RS PRO, a range of heavy-duty screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These precision screwdrivers are the perfect screwdriver to use with pozidriv fasteners in a variety of applications. The shaft is manufactured with a chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft-grip handle for enhanced comfort and grip, assisting with torque. The pozidriv tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque preventing accidental slippage from the screw and damaging the fastener.
Features and Benefit:
Made with durable chrome vanadium molybdenum steel providing excellent durability
Chrome matt finish for excellent corrosion resistance
Black tip for distinct contrast between screw and tip
Pozidriv tip to securely insert into pozidriv screws, ensuring a secure connection
Soft grip handle for enhanced grip and control
Available in a range of tip sizes to accommodate various applications
Chrome matt finish for excellent corrosion resistance
Black tip for distinct contrast between screw and tip
Pozidriv tip to securely insert into pozidriv screws, ensuring a secure connection
Soft grip handle for enhanced grip and control
Available in a range of tip sizes to accommodate various applications
Applications:
Pozidriv screwdrivers are a type of hand tool used to tighten and loosen pozidriv screws. They are an essential hand tool in many tool kits, used in a wide range of applications such as:
Construction
DIY
Industrial
Electrical
Automotive
Construction
DIY
Industrial
Electrical
Automotive
What is the difference between a pozidriv and a Phillips?
Pozidriv and Phillips screwdrivers are the two most common types of drivers found in most tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. Pozidriv screwdriver tips feature a cross-type tip similar to a Phillips tip, however, pozidriv tips feature straight sided flanks whereas Phillips feature angled flanks and rounded corners. The idea is that a Phillips will slip out if over-torqued whereas a pozidriv will remain securely inserted. It is not recommended to use a pozidriv driver on a Phillips screw and vice versa.
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage
Are the handles removable?
The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury
What sizes are available?
Chrome Vanadium Molybdenum steel blade
Matt chrome finish
Black tip
Softgrip handle
Matt chrome finish
Black tip
Softgrip handle
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Pozidriv |
Tip Size | PZ4 |
Blade Length | 200 mm |
Overall Length | 320 mm |
Handle Material | Rubberised Soft Grip |
Blade Material | Chrome Vanadium Molybdenum Steel |
Blade Finish | Black Tip, Chrome |
Related links
- RS PRO Slotted Screwdriver 200 mm Blade, 320 mm Overall
- Bahco Pozidriv Screwdriver 200 mm Blade 365 mm Overall
- Facom Pozidriv Screwdriver 200 mm Blade, 325 mm Overall
- Wera Pozidriv Insulated Screwdriver 200 mm Blade 312 mm Overall
- Facom Phillips Screwdriver 200 mm Blade, 320 mm Overall
- CK Pozidriv Insulated Screwdriver 200 mm Blade 320 mm Overall
- Bahco Pozidriv Screwdriver 200 mm Blade, 361 mm Overall
- Facom Slotted Screwdriver 200 mm Blade, 320 mm Overall