- RS Stock No.:
- 182-8937
- Mfr. Part No.:
- 44S0003
- Brand:
- Unipower
159 In stock - FREE next working day delivery available
15 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 3)
£4.67
(exc. VAT)
£5.60
(inc. VAT)
Units | Per unit | Per Pack* |
3 + | £4.67 | £14.01 |
*price indicative |
- RS Stock No.:
- 182-8937
- Mfr. Part No.:
- 44S0003
- Brand:
- Unipower
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
A single pole electrode used for level control in wells or storage tanks. It comprises stainless steel probe with plastic holder and cable gland. A seal ring and the tightening of the cable gland prevent liquid from entering the cable terminal connector and causing its oxidation.
Maximum operating temperature -10°C to +65°C
Cable Connection: Screw
The external cable diameter must be 1.5mm to warrant perfect sealing.
Maximum operating temperature -10°C to +65°C
Cable Connection: Screw
The external cable diameter must be 1.5mm to warrant perfect sealing.
Compatible Liquid Level Control Relays
This GIC electrode level sensor can be used with most liquid level control relays, but is particularly suited to the following GIC products:
884-2455 is a GIC 44 Series Level Controller, 240 V ac
884-2451 is a GIC Series 44 Level Controller, 110 V ac
884-2464 is a GIC Series 44 Level Controller 400 V ac
884-2455 is a GIC 44 Series Level Controller, 240 V ac
884-2451 is a GIC Series 44 Level Controller, 110 V ac
884-2464 is a GIC Series 44 Level Controller 400 V ac
Specifications
Attribute | Value |
---|---|
Device Type | Electrode |
Body Material | Stainless Steel |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +65°C |