- RS Stock No.:
- 175-4981
- Brand:
- RS PRO
Available to back order for despatch 14/06/2024
Added
Price Each
£180.21
(exc. VAT)
£216.25
(inc. VAT)
Units | Per unit |
1 + | £180.21 |
- RS Stock No.:
- 175-4981
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
RS PRO Pressure Sensors
Introducing RS PRO pressure sensors, also known as pressure transmitters. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless steel housing.
Why would choose these types of pressure sensors?
Pressure sensors with 0-5 V or 4-20mA outputs are transmitters least affected with electrical noise and resistance in signal wires, perfect technology for long distance transmission.
What is the difference between a pressure transmitter and a pressure transducer?
Pressure transmitters regularly get confused with a pressure transducer. A pressure sensor with a current loop output such as 4-20 mA is technical a pressure transmitter. If a pressure sensor provides an mV voltage output or a non-amplified output then its a pressure transducer.
Characteristics
The electronics incorporate a microprocessor-based amplifier, requiring no adjustments and giving stable electronics, especially for industrial applications. The device is temperature compensated and supplied with a traceable serial number.
Why would choose these types of pressure sensors?
Pressure sensors with 0-5 V or 4-20mA outputs are transmitters least affected with electrical noise and resistance in signal wires, perfect technology for long distance transmission.
What is the difference between a pressure transmitter and a pressure transducer?
Pressure transmitters regularly get confused with a pressure transducer. A pressure sensor with a current loop output such as 4-20 mA is technical a pressure transmitter. If a pressure sensor provides an mV voltage output or a non-amplified output then its a pressure transducer.
Characteristics
The electronics incorporate a microprocessor-based amplifier, requiring no adjustments and giving stable electronics, especially for industrial applications. The device is temperature compensated and supplied with a traceable serial number.
Features and Benefits
Piezo-resistive thick film ceramic sensor
Compact and rugged
Stainless steel body
Accuracy <±0.25%
Output 4-20 mA
Pressure rating: -1 to +9 Bar G
Threaded mounting
BSP 1/ 4
M12 4-pin connector
CE Compliant
Compact and rugged
Stainless steel body
Accuracy <±0.25%
Output 4-20 mA
Pressure rating: -1 to +9 Bar G
Threaded mounting
BSP 1/ 4
M12 4-pin connector
CE Compliant
Material Specifications
Housing: Stainless Steel 316L
O ring seals: Viton
Diaphragm: Ceramic Al2 O3 96%
Media wetted parts: Housing & connection, O ring seal, diaphragm
Weight: 100 g
Installation position: Flexible
Operational Life: >100x 106 cycles
Insulation resistance >50 hms at 50 V dc
IP67
RS PRO Range IPS-M12 Series Industrial Pressure Sensor Options
4-20mA Pressure Sensor Range
RS Stock no: 175-4983 = Pressure Transmitter 0-1barG 4-20mA M12
RS Stock no: 175-5001 = Pressure Transmitter 0-6barG 4-20mA M12
RS Stock no: 175-5003 = Pressure Transmitter -1 to +9barG 4-20mA M12
RS Stock no: 175-4985 = Pressure Transmitter 0-10barG 4-20mA M12
RS Stock no: 175-4990 = Pressure Transmitter 0-16barG 4-20mA M12
RS Stock no: 175-4981 = Pressure Transmitter -1 to +24barG 4-20m M12
RS Stock no: 175-4992 = Pressure Transmitter 0-25barG 4-20mA M12
RS Stock no: 175-4999 = Pressure Transmitter 0-400barG 4-20mA M12
RS Stock no: 175-4987 = Pressure Transmitter 0-100barG 4-20mA M12
RS Stock no: 175-4995 = Pressure Transmitter 0-250barG 4-20mA M12
RS Stock no: 175-5001 = Pressure Transmitter 0-6barG 4-20mA M12
RS Stock no: 175-5003 = Pressure Transmitter -1 to +9barG 4-20mA M12
RS Stock no: 175-4985 = Pressure Transmitter 0-10barG 4-20mA M12
RS Stock no: 175-4990 = Pressure Transmitter 0-16barG 4-20mA M12
RS Stock no: 175-4981 = Pressure Transmitter -1 to +24barG 4-20m M12
RS Stock no: 175-4992 = Pressure Transmitter 0-25barG 4-20mA M12
RS Stock no: 175-4999 = Pressure Transmitter 0-400barG 4-20mA M12
RS Stock no: 175-4987 = Pressure Transmitter 0-100barG 4-20mA M12
RS Stock no: 175-4995 = Pressure Transmitter 0-250barG 4-20mA M12
0-5 V Pressure Sensor Range
RS Stock no: 175-4984 = Pressure Transmitter 0-1barG 0-5V M12
RS Stock no: 175-5002 = Pressure Transmitter 0-6barG 0-5V M12
RS Stock no: 175-5005 = Pressure Transmitter -1 to +9barG 0-5V M12
RS Stock no: 175-4986 = Pressure Transmitter 0-10barG 0-5V M12
RS Stock no: 175-4991 = Pressure Transmitter 0-16barG 0-5V M12
RS Stock no: 175-4982 = Pressure Transmitter -1 to +24barG 0-5V M12
RS Stock no: 175-4993 = Pressure Transmitter 0-25barG 0-5V M12
RS Stock no: 175-4998 = Pressure Transmitter 0-40barG 0-5V M12
RS Stock no: 175-4989 = Pressure Transmitter 0-100barG 0-5V M12
RS Stock no: 175-4996 = Pressure Transmitter 0-250barG 0-5V M12
RS Stock no: 175-5000 = Pressure Transmitter 0-400barG 0-5V M12
RS Stock no: 175-5002 = Pressure Transmitter 0-6barG 0-5V M12
RS Stock no: 175-5005 = Pressure Transmitter -1 to +9barG 0-5V M12
RS Stock no: 175-4986 = Pressure Transmitter 0-10barG 0-5V M12
RS Stock no: 175-4991 = Pressure Transmitter 0-16barG 0-5V M12
RS Stock no: 175-4982 = Pressure Transmitter -1 to +24barG 0-5V M12
RS Stock no: 175-4993 = Pressure Transmitter 0-25barG 0-5V M12
RS Stock no: 175-4998 = Pressure Transmitter 0-40barG 0-5V M12
RS Stock no: 175-4989 = Pressure Transmitter 0-100barG 0-5V M12
RS Stock no: 175-4996 = Pressure Transmitter 0-250barG 0-5V M12
RS Stock no: 175-5000 = Pressure Transmitter 0-400barG 0-5V M12
Applications Information
Temperature testing facilities
Process control
Automation
Industrial measurement
Process control
Automation
Industrial measurement
The IPS-M12 series is suitable for use in a wide range of industrial applications. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless steel housing The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially for industrial applications... Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data*. Mating cable and plug assemblies are available.
Piezo-resistive thick film ceramic sensor
Stainless steel body
Accuracy <±0.25% FS BFSL
0-5V or 4-20mA outputs
Pressure ranges from -1 to 400 bar
M12 4-pin connector
Stainless steel body
Accuracy <±0.25% FS BFSL
0-5V or 4-20mA outputs
Pressure ranges from -1 to 400 bar
M12 4-pin connector
Pressure Sensors, RS PRO
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | -1bar |
Maximum Pressure Reading | 24bar |
Accuracy | ±0.25 % |
Output Type | Analogue |
Process Connection | G1/4 |
Electrical Connection | M12 4-pin |
Analogue Output | 4 → 20 mA |
Series | IPS |
Maximum Current | 20 mA |
Supply Voltage | 9 → 32 V dc |
Housing Material | Stainless Steel |
Mounting Type | Threaded |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |