Alpha Wire Hook-up Wire PVC Series Black 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 30m, SR-PVC Insulation, 3250 BK005

Subtotal (1 reel of 30 metres)*

£13.60

(exc. VAT)

£16.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 696 unit(s) ready to ship
  • Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£13.60£0.453

*price indicative

RS Stock No.:
168-0657
Distrelec Article No.:
301-51-335
Mfr. Part No.:
3250 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.2 mm²

Sheath Colour

Black

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.20 mm

Length

30m

Insulation Material

SR-PVC

Outer Diameter

1.15mm

Voltage Rating

300 V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Wire Style

UL1061

Series

Hook-up Wire PVC

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Number of Strands

7

Size of Strands

0.2 mm

COO (Country of Origin):
US

Belden Alpha Wire Hook Up Wire, 300V Voltage Rating, PVC Insulation - Premium Series - 3250 BK005


Link sensors and modules to your industrial machinery with this hook up wire from Belden's Alpha Wire range. Its tinned copper conductor material is corrosion-resistant and highly conductive, ensuring smooth electrical signal transmission. As it has a 7-strand design, it's flexible and easy to connect to your terminals. A reel length of 30m means there's enough for one big wiring job or several smaller ones. Semi-rigid PVC insulation is on hand to protect you from electric shocks.

Features & Benefits


• Colour-coded insulation for easy identification in complex setups
• Minimum bending radius of 10 times the cable diameter for high flexibility
• Performs reliably in an operating temperature range between -10°C and +80°C

Applications


• Processing and packaging industries
• Surveillance equipment
• Automotive systems

What's the voltage rating of this cable?


This cable has a voltage rating of 300V, making it suitable for use with standard mains electricity.

Related links