- RS Stock No.:
- 167-9628
- Mfr. Part No.:
- 21A11B10
- Brand:
- Vishay
30 In stock - FREE next working day delivery available
Added
Price Each (In a Box of 10)
£36.14
(exc. VAT)
£43.37
(inc. VAT)
Units | Per unit | Per Box* |
10 - 10 | £36.14 | £361.40 |
20 + | £34.333 | £343.33 |
*price indicative |
- RS Stock No.:
- 167-9628
- Mfr. Part No.:
- 21A11B10
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Vishay 21A11B10 is the Model 21 dial in silver and black. The Model 21 is a 15-turn, 46mm diameter dial. It is the perfect choice of dial for industrial appliances which require a view of the number of turns.
The Model 21 features a round Vernier scale which offers accurate measurement readings. The outside of the dial has a high-quality satin chrome finish with black text and markings for easy readability. The viewing window has a black background with white text for clear visibility of the number of turns.
The readout of the Model 21 dial will increase by turning clockwise and decrease by turning anti-clockwise. With the help of a locking brake, you can keep your reading set. The Model 21 is able to display readings of up to 1499 turns. The number within the smaller window (0-14) shows the complete number of turns or the drive sleeve.
Mounting the Model 21 is really straight-forward, and instructions on this are included. It is mounted directly onto the transducer shaft.
Diameter: 46.02mm (1 13/16)
1/4" shaft
Vernier scale
Supplied with locking key
Locking brake
Satin chrome finish with black markings
The Model 21 features a round Vernier scale which offers accurate measurement readings. The outside of the dial has a high-quality satin chrome finish with black text and markings for easy readability. The viewing window has a black background with white text for clear visibility of the number of turns.
The readout of the Model 21 dial will increase by turning clockwise and decrease by turning anti-clockwise. With the help of a locking brake, you can keep your reading set. The Model 21 is able to display readings of up to 1499 turns. The number within the smaller window (0-14) shows the complete number of turns or the drive sleeve.
Mounting the Model 21 is really straight-forward, and instructions on this are included. It is mounted directly onto the transducer shaft.
Diameter: 46.02mm (1 13/16)
1/4" shaft
Vernier scale
Supplied with locking key
Locking brake
Satin chrome finish with black markings
Specifications
Attribute | Value |
---|---|
Shaft Size | 6.35mm |
Knob Diameter | 46mm |
Knob Height | 25.4mm |
Body Colour | Silver |
Indicator Colour | Black |
Knob Type | Dial |