- RS Stock No.:
- 166-7254
- Mfr. Part No.:
- 01SHXSXH-26L 150
- Brand:
- JST
Available to back order for despatch 02/07/2024
Added
Price Each (In a Bag of 1000)
£0.378
(exc. VAT)
£0.454
(inc. VAT)
Units | Per unit | Per Bag* |
1000 + | £0.378 | £378.00 |
*price indicative |
- RS Stock No.:
- 166-7254
- Mfr. Part No.:
- 01SHXSXH-26L 150
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
JST XH Series Crimp Contacts and Cable Assemblies
JSTs XH series crimp receptacle contacts and cable assemblies are designed for use in the XH series crimp connector housings. The high quality crimp receptacle contacts are made from phosphor bronze with a tin plating and accept a wire size range of 28 to 22 AWG.
XH Series Crimp Contacts
820-1529 Female 28 / 22 AWG contact - Standard Pack
166-7449 Female 28 / 22 AWG contact - Bulk Bag
123-5947 Female 28 / 22 AWG contact - Standard Tape
166-7576 Female 28 / 22 AWG contact - Bulk Reel
XH Series Cable Assembly
820-1548 150mm double ended contacts lead – Standard Pack
166-7254 150mm double ended contacts lead – Bulk Bag
820-1541 300mm double ended contacts lead – Standard Pack
166-7253 300mm double ended contacts lead – Bulk Pack
XH Series Crimp Contacts
820-1529 Female 28 / 22 AWG contact - Standard Pack
166-7449 Female 28 / 22 AWG contact - Bulk Bag
123-5947 Female 28 / 22 AWG contact - Standard Tape
166-7576 Female 28 / 22 AWG contact - Bulk Reel
XH Series Cable Assembly
820-1548 150mm double ended contacts lead – Standard Pack
166-7254 150mm double ended contacts lead – Bulk Bag
820-1541 300mm double ended contacts lead – Standard Pack
166-7253 300mm double ended contacts lead – Bulk Pack
Specifications
Attribute | Value |
---|---|
Crimp Terminal 1 | SXH |
Series | XH |
Crimp Terminal 2 | SXH |
Crimp Terminal 1 Gender | Female |
Crimp Terminal 2 Gender | Female |
Wire Size | 0.14mm² |
Cable Length | 150mm |
Contact Plating | Tin |
- RS Stock No.:
- 166-7254
- Mfr. Part No.:
- 01SHXSXH-26L 150
- Brand:
- JST