- RS Stock No.:
- 166-2988
- Mfr. Part No.:
- BC547B
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Bag of 10000)
£0.053
(exc. VAT)
£0.064
(inc. VAT)
Units | Per unit | Per Bag* |
10000 + | £0.053 | £530.00 |
*price indicative |
- RS Stock No.:
- 166-2988
- Mfr. Part No.:
- BC547B
- Brand:
- onsemi
Legislation and Compliance
Product Details
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
The ON Semiconductor BC547B is an NPN bipolar transistor. It is designed for linear and switching applications.
The BC547B bipolar transistor comes in a TO-92 through-hole package which is designed for medium power applications.
The BC547B bipolar transistor comes in a TO-92 through-hole package which is designed for medium power applications.
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 45 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Minimum DC Current Gain | 200, 420 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 50 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 1 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 4.58 x 3.86 x 4.58mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 166-2988
- Mfr. Part No.:
- BC547B
- Brand:
- onsemi
Related links
- onsemi BC547B-ML NPN Transistor 45 V, 3-Pin TO-92
- onsemi BC550C-ML NPN Transistor 45 V, 3-Pin TO-92
- onsemi BC547CBU NPN Transistor 45 V, 3-Pin TO-92
- onsemi BC550CTA NPN Transistor 45 V, 3-Pin TO-92
- onsemi BC550CBU NPN Transistor 45 V, 3-Pin TO-92
- onsemi BC547BTA NPN Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC547B A1 NPN Transistor 45 V, 3-Pin TO-92
- onsemi BC547C-ML NPN Transistor 45 V, 3-Pin TO-92