- RS Stock No.:
- 144-2370
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-2370
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO TM Surface Mount TCXO Oscillators, 2.5mm x 2mm
From RS PRO, this range of surface mount TCXOs (Temperature Compensated Crystal Oscillators) features a compact design. With an operating temperature range of -40°C to +85°C, these TCXOs offer temperature stability between ±0.5 and ±2.5 ppm (depending on model).
Note
Surface Mount TCXO 2.5 x 2.0mm, 32.000MHz, Stability ±0.5ppm over 30˚C ∼ +85˚C, Supply Voltage 3.3V, Clipped Sinewave Output - 144-2366
Surface Mount TCXO 2.5 x 2.0mm, 10.000MHz, Stability ±1.5ppm over 40˚C ∼ +85˚C, Supply Voltage 1.8V, Clipped Sinewave Output - 144-2368, 144-2367, 144-2369, 144-2370
Surface Mount TCXO 2.5 x 2.0mm, 10.000MHz, Stability ±1.5ppm over 40˚C ∼ +85˚C, Supply Voltage 1.8V, Clipped Sinewave Output - 144-2368, 144-2367, 144-2369, 144-2370
Attribute | Value |
---|---|
Oscillator Type | TCXO |
Output Frequency | 40MHz |
Frequency Stability | ±1.5ppm |
Load Capacitance | 10pF |
Output Level | Clipped Sinewave |
Dimensions | 2.5 x 2 x 0.7mm |
Maximum Supply Voltage | 3.3V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 0.7mm |
- RS Stock No.:
- 144-2370
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO TM Surface Mount TCXO Oscillators, 2.5mm x 2mm
From RS PRO, this range of surface mount TCXOs (Temperature Compensated Crystal Oscillators) features a compact design. With an operating temperature range of -40°C to +85°C, these TCXOs offer temperature stability between ±0.5 and ±2.5 ppm (depending on model).
Note
Surface Mount TCXO 2.5 x 2.0mm, 32.000MHz, Stability ±0.5ppm over 30˚C ∼ +85˚C, Supply Voltage 3.3V, Clipped Sinewave Output - 144-2366
Surface Mount TCXO 2.5 x 2.0mm, 10.000MHz, Stability ±1.5ppm over 40˚C ∼ +85˚C, Supply Voltage 1.8V, Clipped Sinewave Output - 144-2368, 144-2367, 144-2369, 144-2370
Surface Mount TCXO 2.5 x 2.0mm, 10.000MHz, Stability ±1.5ppm over 40˚C ∼ +85˚C, Supply Voltage 1.8V, Clipped Sinewave Output - 144-2368, 144-2367, 144-2369, 144-2370
Attribute | Value |
---|---|
Oscillator Type | TCXO |
Output Frequency | 40MHz |
Frequency Stability | ±1.5ppm |
Load Capacitance | 10pF |
Output Level | Clipped Sinewave |
Dimensions | 2.5 x 2 x 0.7mm |
Maximum Supply Voltage | 3.3V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 0.7mm |