- RS Stock No.:
- 137-2244
- Mfr. Part No.:
- 803986
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 137-2244
- Mfr. Part No.:
- 803986
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
THERMOFOX Thermal Transfer Printer
The THERMOFOX hand held printer is designed for rapid marking on site. The printer is robust, easy to operate, and provides you with various functions. It can handle self-adhesive labels and plates in continuous format and shrink sleeves. The menu selection on the THERMOFOX has many special characters and can be connected to other systems via a USB interface.
Available separately in blister packaging (137-2243) or as a kit complete with case and accessories (137-2244).
Available separately in blister packaging (137-2243) or as a kit complete with case and accessories (137-2244).
Features and Benefits
• Maintenance free operation with proven thermal transfer printing technology
• Easy to control with the CLIP PROJECT software
• Printing of self-adhesive, non-sticky labels and shrink sleeves
• Prints materials in cassette format, which contain the material to be marked and the appropriate ink ribbon
• Intuitive user guidance thanks to a well-structured menu and direct input keys
• 8 different barcodes and over 300 symbols can be integrated
• Alternative control via the CLIP PROJECT software
• 203 dpi print resolution
• 2 in backlight display
• Battery-powered
• Easy to control with the CLIP PROJECT software
• Printing of self-adhesive, non-sticky labels and shrink sleeves
• Prints materials in cassette format, which contain the material to be marked and the appropriate ink ribbon
• Intuitive user guidance thanks to a well-structured menu and direct input keys
• 8 different barcodes and over 300 symbols can be integrated
• Alternative control via the CLIP PROJECT software
• 203 dpi print resolution
• 2 in backlight display
• Battery-powered
Accessories sold separately
Note
The THERMOFOX SET (137-2244) is supplied in a case with an adapter, battery, USB cable, MM-EMLF (18XE) WH/BK and EMLC (18xE) WH/BK materials.
Specifications
Attribute | Value |
---|---|
Application | Office |
Handheld | Yes |
Plug Type | USB |
Resolution | 203dpi |
Connection Port | Ethernet, USB |
Depth | 69mm |
Width | 230mm |
Weight | 620g |
Height | 98mm |
- RS Stock No.:
- 137-2244
- Mfr. Part No.:
- 803986
- Brand:
- Phoenix Contact