- RS Stock No.:
- 136-8576
- Mfr. Part No.:
- E36313A
- Brand:
- Keysight Technologies
1 In stock - FREE next working day delivery available
Added
Price Each
£1,868.00
(exc. VAT)
£2,241.60
(inc. VAT)
Units | Per unit |
1 + | £1,868.00 |
- RS Stock No.:
- 136-8576
- Mfr. Part No.:
- E36313A
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Bench Power Supply, 160W Power Rating, 3 Outputs - E36300 Series - E36313A
Need a versatile power source for your test setups? This Keysight Technologies bench power supply gets the right results. Thanks to its three output ports, it supplies separate voltages to several circuits at once to make quick work of component testing. A power rating of 160W means it takes the hassle out of working with high-power devices. A 4.3-inch LCD display clearly indicates the product's output status, so you can keep a close eye on your progress. Don't worry about losing data to electrical faults, as integrated overvoltage and overcurrent protection helps minimise the risk of damage.
• Simple knob controls for quick output adjustments
• Colour-coded output channels make circuit management a breeze
• Built-in USB interface lets you save and load test setups from an external flash drive for convenient repeat testing
• Low maximum ripple voltage of 5mVpp limits disruption from electrical noise
• Colour-coded output channels make circuit management a breeze
• Built-in USB interface lets you save and load test setups from an external flash drive for convenient repeat testing
• Low maximum ripple voltage of 5mVpp limits disruption from electrical noise
Applications
• Classrooms
• Commercial garages
• Semiconductor manufacturing
• Commercial garages
• Semiconductor manufacturing
Can I control this bench power supply remotely?
Yes, you can set this unit's outputs remotely from your PC thanks to its LAN and GPIB connectivity.
Upgrade your bench - and get a free accessory or upgrade worth up to €530 / £450!
RS customers purchasing a qualifying power supply, DMM, DAQ, SMU or waveform generator will be eligible for one of the following free products: U1232A hand-held DMM, or a U1733C hand-held LCR meter, or a 11059A Kelvin probe set or a 34307A Thermocouple kit. Alternatively, customers purchasing a qualifying DMM or waveform generator can select the memory upgrade for that instrument instead. Customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/ChooseRewardClaim Offer valid for purchases from 01-Feb-2024 until 31-August-2024, claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. This promotion is offered to all customers in EMEAI excluding Israel.
RS customers purchasing a qualifying power supply, DMM, DAQ, SMU or waveform generator will be eligible for one of the following free products: U1232A hand-held DMM, or a U1733C hand-held LCR meter, or a 11059A Kelvin probe set or a 34307A Thermocouple kit. Alternatively, customers purchasing a qualifying DMM or waveform generator can select the memory upgrade for that instrument instead. Customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/ChooseRewardClaim Offer valid for purchases from 01-Feb-2024 until 31-August-2024, claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. This promotion is offered to all customers in EMEAI excluding Israel.
Specifications
Attribute | Value |
---|---|
Series | E36300 |
Model Number | E36313A |
Number of Outputs | 3 |
Supply Voltage | 230V ac |
Output Voltage | 0 → 6V |
Output Current | 2 A, 10A |
Power Rating | 160W |
Number of Displays | 3 |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Output Connector | USB |
Input Connector | 2 Wire, 4 Wire |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |
Related links
- Keysight Technologies E36100B Series Digital Bench Power Supply 5A 30W
- Keysight Technologies E36300 Series Digital Bench Power Supply 1A 80W
- Keysight Technologies E363XA Series Digital Bench Power Supply 10A...
- RS PRO Digital Bench Power Supply 2A 158W
- Keysight Technologies U8000 Series Digital Bench Power Supply 3A 375W
- Keysight Technologies E363XA Series Digital Bench Power Supply 10A 160W
- Keysight Technologies E363XA Series Digital Bench Power Supply 10A...
- Keysight Technologies E3630A Series Digital Bench Power Supply 0 → 2.5 A