- RS Stock No.:
- 125-8195
- Mfr. Part No.:
- CON-SMAF-RG174IP
- Brand:
- RF Solutions
35 In stock - FREE next working day delivery available
Added
Price Each
£2.94
(exc. VAT)
£3.53
(inc. VAT)
Units | Per unit |
1 - 4 | £2.94 |
5 + | £2.81 |
- RS Stock No.:
- 125-8195
- Mfr. Part No.:
- CON-SMAF-RG174IP
- Brand:
- RF Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Female SMA Connectors, RF Solutions
A range of gold plated Female SMA cable connectors for use with various types of RF cables.
- Impedance: 50 Ω
- Operating Frequency: 0 GHz to 6 GHz
- Panel Mount, Straight Body
- Gold plated Beryllium Copper (solder version is gold plate brass)
Three versions are available:
CON-SMAF-RG174 – Crimp (RS 125-8193)
CON-SMAF-RG178S – Solder (RS 125-8194)
CON-SMAF-RG174IP – Waterproof Crimp (RS 125-8195)
- Impedance: 50 Ω
- Operating Frequency: 0 GHz to 6 GHz
- Panel Mount, Straight Body
- Gold plated Beryllium Copper (solder version is gold plate brass)
Three versions are available:
CON-SMAF-RG174 – Crimp (RS 125-8193)
CON-SMAF-RG178S – Solder (RS 125-8194)
CON-SMAF-RG174IP – Waterproof Crimp (RS 125-8195)
RF Solutions SMA Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174 |
Bulkhead | Yes |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold |
Polarity | Normal |
Maximum Operating Temperature | +155°C |
Series | CON |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Threaded |