- RS Stock No.:
- 125-6884
- Mfr. Part No.:
- 19461160293
- Brand:
- HARTING
2 In stock - FREE next working day delivery available
Added
Price Each
£69.02
(exc. VAT)
£82.82
(inc. VAT)
Units | Per unit |
1 - 9 | £69.02 |
10 - 24 | £66.95 |
25 + | £65.08 |
- RS Stock No.:
- 125-6884
- Mfr. Part No.:
- 19461160293
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Eco Surface Mount Connector Housing
From Harting, this Han Eco surface mount connector housing has an integrated cable gland and single locking lever. Constructed from fibre-glass reinforced polyamide, the hood is for use with Han-Eco connector inserts in industrial applications.
Features and Benefits
IP65 Degree of Protection
Operating Temperature: -40°C to +125°C
Operating Temperature: -40°C to +125°C
Available in this Range
125-6862 is a size 10A Surface Mount Housing with an M25 gland
125-6863 is a size 10A Surface Mount Housing with an M20 gland and a Thermoplastic Cover
125-6864 is a size 10A Surface Mount Housing with an M25 gland and a Thermoplastic Cover
125-6865 is a size 10A Surface Mount Housing with two M20 glands
125-6866 is a size 10A Surface Mount Housing with two M25 glands
125-6867 is a size 10A Surface Mount Housing with two M20 glands and a Thermoplastic Cover
125-6868 is a size 10A Surface Mount Housing with two M25 glands
125-6877 is a size 16A Surface Mount Housing with an M20 gland
125-6878 is a size 16A Surface Mount Housing with an M25 gland
125-6879 is a size 16A Surface Mount Housing with an M20 gland and a Thermoplastic Cover
125-6880 is a size 16A Surface Mount Housing with an M25 gland and a Thermoplastic Cover
125-6881 is a size 16A Surface Mount Housing with two M20 glands
125-6882 is a size 16A Surface Mount Housing with two M25 glands
125-6883 is a size 16A Surface Mount Housing with two M20 glands and a Thermoplastic Cover
125-6884 is a size 16A Surface Mount Housing with two M25 glands and a Thermoplastic Cover
125-6863 is a size 10A Surface Mount Housing with an M20 gland and a Thermoplastic Cover
125-6864 is a size 10A Surface Mount Housing with an M25 gland and a Thermoplastic Cover
125-6865 is a size 10A Surface Mount Housing with two M20 glands
125-6866 is a size 10A Surface Mount Housing with two M25 glands
125-6867 is a size 10A Surface Mount Housing with two M20 glands and a Thermoplastic Cover
125-6868 is a size 10A Surface Mount Housing with two M25 glands
125-6877 is a size 16A Surface Mount Housing with an M20 gland
125-6878 is a size 16A Surface Mount Housing with an M25 gland
125-6879 is a size 16A Surface Mount Housing with an M20 gland and a Thermoplastic Cover
125-6880 is a size 16A Surface Mount Housing with an M25 gland and a Thermoplastic Cover
125-6881 is a size 16A Surface Mount Housing with two M20 glands
125-6882 is a size 16A Surface Mount Housing with two M25 glands
125-6883 is a size 16A Surface Mount Housing with two M20 glands and a Thermoplastic Cover
125-6884 is a size 16A Surface Mount Housing with two M25 glands and a Thermoplastic Cover
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Series | Han Eco |
Type | Connector Housing |
Thread Size | M25 |
Mounting Type | Surface Mount |
Size | 16A |
Manufacturer Size Code | 16A |
Body Orientation | Straight |
Current Rating | 16A |
Range | Han |
Related links
- Harting Han Eco Heavy Duty Power Connector Housing, M40 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han-Eco® B Series Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han Eco Heavy Duty Power Connector Housing, M32 Thread
- HARTING Han Eco Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han-Eco B Series Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han Eco Heavy Duty Power Connector Hood, M25 Thread