- RS Stock No.:
- 124-1314
- Mfr. Part No.:
- 2N3906BU
- Brand:
- onsemi
11000 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 1000)
£0.048
(exc. VAT)
£0.058
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 2000 | £0.048 | £48.00 |
3000 + | £0.046 | £46.00 |
*price indicative |
- RS Stock No.:
- 124-1314
- Mfr. Part No.:
- 2N3906BU
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor
The ON Semiconductor 2N3906BU is a small signal PNP bipolar transistor. It is designed for linear and switching applications. It comes from the 2N3906 series of devices.
The 2N3906BU comes in a 3-pin TO-92 package for through-hole mounting in medium power applications.
Versions Available:
124-1314 - bag of 1000
739-0375 - pack of 10
The 2N3906BU comes in a 3-pin TO-92 package for through-hole mounting in medium power applications.
Versions Available:
124-1314 - bag of 1000
739-0375 - pack of 10
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -200 mA |
Maximum Collector Emitter Voltage | -40 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 625 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -40 V |
Maximum Emitter Base Voltage | -5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 5.2 x 4.19 x 5.33mm |
Related links
- onsemi MBT3906DW1G Dual PNP Transistor -40 V, 6-Pin SOT-363
- onsemi FMB3906 Dual PNP Transistor -40 V, 6-Pin SOT-23
- onsemi MMBT3906LT1G PNP Transistor -40 V, 3-Pin SOT-23
- onsemi 2N3906TFR PNP Transistor -40 V, 3-Pin TO-92
- onsemi 2N3906TAR PNP Transistor -40 V, 3-Pin TO-92
- onsemi MMBT3906WG PNP Transistor -40 V, 3-Pin SOT-323
- onsemi MMBT3906LTG PNP Transistor -40 V, 3-Pin SOT-23
- Nexperia MMBT3906 -200 mA 3-Pin SOT-23