- RS Stock No.:
- 111-9354
- Mfr. Part No.:
- 570-260-003
- Brand:
- EDAC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 111-9354
- Mfr. Part No.:
- 570-260-003
- Brand:
- EDAC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EDAC IP67 572 Series Wire Seals
From EDAC, a series of wire seals for the 572 range of waterproof connectors. The silicone rubber wire seals are crimped with the contacts providing extra protection at the rear of the housing. The wire seals in the 572 range are available in various colours and wire sizes.
Part number 111-9352 Black – 22 AWG
Part number 111-9353 Light blue – 20-22 AWG
Part number 111-9354 Blue – 22-20 AWG
Part number 111-9355 Brown – 20-14 AWG
Part number 111-9352 Black – 22 AWG
Part number 111-9353 Light blue – 20-22 AWG
Part number 111-9354 Blue – 22-20 AWG
Part number 111-9355 Brown – 20-14 AWG
IP67 Edac Range
Specifications
Attribute | Value |
---|---|
For Use With | Water Proof Connector |
Accessory Type | Wire Seal |
Series | 570 |
- RS Stock No.:
- 111-9354
- Mfr. Part No.:
- 570-260-003
- Brand:
- EDAC
Related links
- Male Crimp Contact 570 Series Wire-to-Wire Connectors
- Female Crimp Contact 570 Series Wire-to-Wire Connectors
- Water Proofing Cap, 565 for use with Water Proof Connector
- EDAC Wire to Wire Connector Cable Mount Plug Crimp Termination 250 V
- HARTING Wire Seal For Use With Han 1 A Versatile Compact Connector
- EDAC Wire to Wire Connector Cable Mount Plug Crimp Termination 300 V
- Littelfuse Fuse Holder Accessories Water Proof Holder
- Male Contact (Plug) 570 Series for use with Water Proof Connector