- RS Stock No.:
- 516-110
- Mfr. Part No.:
- SKQUDBE010
- Brand:
- Alps
Discontinued product
- RS Stock No.:
- 516-110
- Mfr. Part No.:
- SKQUDBE010
- Brand:
- Alps
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Compact 4 Direction Stick Switches
Brought to you by Alps, the SKQU series of switches are four-directional and have a tactile feedback characteristic. Compact and durable, the SKQU four-directional switch is ideal for cursor operations requiring graphic inputs, and can be used for adjustments in A/V such as TVs, DVD players and audio equipment.
Features and Benefits:
• Compact, low cost range of stick switches in a 10mm square package
• Available in SMT or 'snap-in' through board versions
• Available with or without a centre-push function
• A sharp click feel with tactile feedback characteristics
• Switch stem is especially shaped to accept a knob attachment
• Electrical rating 50 mA 12Vdc (max) 10 μA 1Vdc (min)
• Operating life 100,000 min with centre push, 50,000 min 4 way only
• Available in SMT or 'snap-in' through board versions
• Available with or without a centre-push function
• A sharp click feel with tactile feedback characteristics
• Switch stem is especially shaped to accept a knob attachment
• Electrical rating 50 mA 12Vdc (max) 10 μA 1Vdc (min)
• Operating life 100,000 min with centre push, 50,000 min 4 way only
The SKQU Series includes:
Specifications
Attribute | Value |
---|---|
Handle Type | Plunger |
Contact Voltage Rating | 12V dc |
Contact Current Rating | 50 mA @ 12 V ac |
- RS Stock No.:
- 516-110
- Mfr. Part No.:
- SKQUDBE010
- Brand:
- Alps