Arcol, 330Ω 10W Wire Wound Chassis Mount Resistor HS10 330R J ±5%
- RS Stock No.:
- 160-382
- Distrelec Article No.:
- 160-63-218
- Mfr. Part No.:
- HS10 330R J
- Brand:
- Arcol
Bulk discount available
Subtotal (1 unit)*
£4.12
(exc. VAT)
£4.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 74 unit(s) ready to ship
- Plus 33 unit(s) ready to ship from another location
- Plus 861 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £4.12 |
| 25 - 49 | £3.87 |
| 50 - 99 | £3.55 |
| 100 + | £3.32 |
*price indicative
- RS Stock No.:
- 160-382
- Distrelec Article No.:
- 160-63-218
- Mfr. Part No.:
- HS10 330R J
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 330Ω | |
| Power Rating | 10W | |
| Series | HS10 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Axial | |
| Minimum Temperature Coefficient | -100ppm/°C | |
| Maximum Temperature Coefficient | +100ppm/°C | |
| Dimensions | 8.8 x 30 x 16.5mm | |
| Overall Length | 30mm | |
| Overall Width | 16.5mm | |
| Overall Height | 8.8mm | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 330Ω | ||
Power Rating 10W | ||
Series HS10 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Axial | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 8.8 x 30 x 16.5mm | ||
Overall Length 30mm | ||
Overall Width 16.5mm | ||
Overall Height 8.8mm | ||
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol, 330Ω 10W Wire Wound Chassis Mount Resistor HS10 330R J ±5%
- Arcol, 220Ω 10W Wire Wound Chassis Mount Resistor HS10 220R J ±5%
- Arcol, 4.7Ω 10W Wire Wound Chassis Mount Resistor HS10 4R7 J ±5%
- Arcol, 2.2Ω 10W Wire Wound Chassis Mount Resistor HS10 2R2 J ±5%
- Arcol, 47Ω 10W Wire Wound Chassis Mount Resistor HS10 47R J ±5%
- Arcol, 50mΩ 10W Wire Wound Chassis Mount Resistor HS10 R05 J ±5%
- Arcol, 22Ω 10W Wire Wound Chassis Mount Resistor HS10 22R J ±5%
- Arcol, 330mΩ 10W Wire Wound Chassis Mount Resistor HS10 R33 J ±5%
