- RS Stock No.:
- 124-8955
- Mfr. Part No.:
- DCK266P2-GB
- Brand:
- DeWALT
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£653.00
(exc. VAT)
£783.60
(inc. VAT)
Units | Per unit |
1 + | £653.00 |
- RS Stock No.:
- 124-8955
- Mfr. Part No.:
- DCK266P2-GB
- Brand:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DeWALT DCK266P2 18V Brushless Compact Hammer Drill and Impact Driver Kit – Twin Pack
The DeWALT 18 V XR power drill kit includes a Compact Hammer Drill (DCD796) and an Impact Driver (DCF887). This power tool kit also features 2 x 5.0 Ah slide pack batteries, multi voltage charger, all supplied in a durable kit box (ToughSystem DS150) with metal clasps and convenient carrying handles and storage in the lid of the box.
The DCK266P2 is a high quality power tool kit from DeWALT which includes 2 popular power tools which can be used comfortably in tight areas, a charger and 2 batteries and comes with a three year guarantee which will last you a long time. These power tool kits offer the ultimate drilling and driver experience for any project and the lithium-ion batteries also hold a longer charge than nickel batteries and can be charged more quickly.
The DCK266P2 is a high quality power tool kit from DeWALT which includes 2 popular power tools which can be used comfortably in tight areas, a charger and 2 batteries and comes with a three year guarantee which will last you a long time. These power tool kits offer the ultimate drilling and driver experience for any project and the lithium-ion batteries also hold a longer charge than nickel batteries and can be charged more quickly.
Compact Hammer Drill (DCD796) Features include:
Brushless Motor Technology for excellent efficiency
Two speed all metal transmission for increased runtime and longer tool life
Combi drill - Drill Driver and Hammer feature for multiple applications
15 position adjustable torque control for consistent screw driving into a variety of materials
Improved ergonomic design with rubber grip over mould improving users comfort
Metal chuck
Belt hook
LED light to illuminate your work area – 3 mode settings including torch functionality
Magnetic bit holder on the side of the power tool
0-2000 RPM
38,000 BPM
Two speed all metal transmission for increased runtime and longer tool life
Combi drill - Drill Driver and Hammer feature for multiple applications
15 position adjustable torque control for consistent screw driving into a variety of materials
Improved ergonomic design with rubber grip over mould improving users comfort
Metal chuck
Belt hook
LED light to illuminate your work area – 3 mode settings including torch functionality
Magnetic bit holder on the side of the power tool
0-2000 RPM
38,000 BPM
Impact Driver (DCF887) Features include:
High power Brushless motor outputting up to 205Nm of torque ensures heavy applications are completed quickly
Ergonomic design – lightweight and comfortable to hold
LED Halo ring work light – to illuminate your work area
1/4 inch hex chuck
3 speed for maximum control – includes PrecisionDrive
Belt hook
Magnetic bit holder on the side of the power tool
0 to 3,800 Impacts per minute
Ergonomic design – lightweight and comfortable to hold
LED Halo ring work light – to illuminate your work area
1/4 inch hex chuck
3 speed for maximum control – includes PrecisionDrive
Belt hook
Magnetic bit holder on the side of the power tool
0 to 3,800 Impacts per minute
Case dimensions:
Height – 158 mm
Width – 550 mm
Depth – 336 mm
Width – 550 mm
Depth – 336 mm
Applications:
Power drill kits are appropriate for a wide range of applications such as drilling holes, driving nuts and bolts etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
DeWalt Combination Kits
Specifications
Attribute | Value |
---|---|
Battery Capacity | 5Ah |
Plug Type | Type G - British 3-pin |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushless |
Battery Type | Li-Ion |
Voltage Rating | 18V |
Kit Contents | Compact Hammer Drill/Impact Driver |
Model Number | DCK266P2-GB |
Number of Batteries | 2 |
- RS Stock No.:
- 124-8955
- Mfr. Part No.:
- DCK266P2-GB
- Brand:
- DeWALT
Related links
- DeWALT DCK694P3-GB, 18V Cordless Power Tool Kit
- DeWALT DCK665P3T-GB, 18V Cordless Power Tool Kit
- DeWALT DCK368P3T-GB, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK276P2-GB, 18V Cordless Power Tool Kit
- DeWALT DCK2033X2-GB, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK266P2LR-GB, 18V Cordless Cordless Power Tool Kit -...
- DeWALT DCS438E2T-GB, 18V Cordless Cordless Power Tool Kit - Cutting Kit
- DeWALT DCK2050E2T-GB, 18V Cordless Cordless Power Tool Kit -...