- RS Stock No.:
- 222-3801
- Mfr. Part No.:
- M-5H-4
- Brand:
- SMC
1110 In stock for delivery within 1 working days
Added
Price Each (In a Pack of 5)
£1.02
(exc. VAT)
£1.22
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.02 | £5.10 |
25 - 45 | £0.958 | £4.79 |
50 + | £0.92 | £4.60 |
*price indicative |
- RS Stock No.:
- 222-3801
- Mfr. Part No.:
- M-5H-4
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Hose Nipple
These hose nipples are an excellent choice for air connection in confined areas and can be used with many styles of plastic tubing.
Threaded Adaptors & Accessories
M5 Nickel plated miniature fittings offering a compact and space saving design
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Manufacturer Series | M |
Thread Material | Brass |
Body Material | Brass |
Mounting Type | Inline |
Finish | Nickel Plated |
Maximum Operating Pressure | 1.5 MPa |