- RS Stock No.:
- 703-5858
- Mfr. Part No.:
- R422001365
- Brand:
- EMERSON – AVENTICS
Available to back order for despatch 16/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£168.87
(exc. VAT)
£202.64
(inc. VAT)
Units | Per unit |
1 - 4 | £168.87 |
5 + | £163.62 |
- RS Stock No.:
- 703-5858
- Mfr. Part No.:
- R422001365
- Brand:
- EMERSON – AVENTICS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Series CCI Non Rotate
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CCI |
Length | 151.4mm |
Cushioning Type | Rubber |
Dimensions | 151.4 x 50 x 50mm |
Width | 50mm |
Maximum Operating Pressure | 10 bar |
Height | 50mm |
Weight | 803g |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 703-5858
- Mfr. Part No.:
- R422001365
- Brand:
- EMERSON – AVENTICS