RS PRO 20W Plug In Power Supply 5V dc Output, 4A Output
- RS Stock No.:
 - 726-2836
 - Brand:
 - RS PRO
 
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.55
(exc. VAT)
£17.46
(inc. VAT)
- RS Stock No.:
 - 726-2836
 - Brand:
 - RS PRO
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | RS PRO | |
| Plug Type | Type G - British 3-Pin | |
| Output Voltage | 5V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 4A | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 9.5 mm Centre Positive | |
| Number of Outputs | 1 | |
| Power Rating | 20W | |
| Cable Length | 1.2m | |
| Standards Met | ErP Compliant | |
| Efficiency | 86% | |
| MTBF | 100000h | |
| Minimum Temperature | 0°C | |
| Depth | 48mm | |
| Energy Efficiency Level | V | |
| Width | 50mm | |
| Length | 75mm | |
| Type | Switched Mode Power Supply | |
| Load Regulation | ±5% | |
| Select all | ||
|---|---|---|
Brand RS PRO  | ||
Plug Type Type G - British 3-Pin  | ||
Output Voltage 5V dc  | ||
Input Voltage 90 → 264V ac  | ||
Output Current 4A  | ||
Maximum Temperature +40°C  | ||
Output Connector 2.1 x 5.5 x 9.5 mm Centre Positive  | ||
Number of Outputs 1  | ||
Power Rating 20W  | ||
Cable Length 1.2m  | ||
Standards Met ErP Compliant  | ||
Efficiency 86%  | ||
MTBF 100000h  | ||
Minimum Temperature 0°C  | ||
Depth 48mm  | ||
Energy Efficiency Level V  | ||
Width 50mm  | ||
Length 75mm  | ||
Type Switched Mode Power Supply  | ||
Load Regulation ±5%  | ||
- COO (Country of Origin):
 - TW
 
RS Plug-in Switch Mode Power Supplies - ECP UK Series
Energy saving external switch mode plug-top power supplies that are compact and lightweight. These external switch mode plug-top power supplies are Class II double insulated and ErP level V compliant.
Very low No-load power consumption
Regulated output
ErP level V compliant
Class II double insulated
Short circuit, overload voltage and overload current protection
1.2 metre (approx) output lead with 2.1x5.5x9.5mm centre positive output connector
EMC compliance to EN 55022 Class B
Regulated output
ErP level V compliant
Class II double insulated
Short circuit, overload voltage and overload current protection
1.2 metre (approx) output lead with 2.1x5.5x9.5mm centre positive output connector
EMC compliance to EN 55022 Class B
Note
Conforms to Energy-related Product Directive 2009/125/EC,MTBF to MIL-HDBK-217F (25°C)

