- RS Stock No.:
- 175-3319
- Brand:
- RS PRO
Available to back order for despatch 20/11/2024
Added
Price Each
£14.13
(exc. VAT)
£16.96
(inc. VAT)
Units | Per unit |
1 - 4 | £14.13 |
5 - 9 | £13.70 |
10 - 24 | £13.28 |
25 - 49 | £12.86 |
50 + | £12.43 |
- RS Stock No.:
- 175-3319
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS Pro Range of Class II 20watt AC/DC United Kingdom plug-in power supplies provide 20 watts of continuous power in a compact fixed wall plug enclosure suitable for use in many general power applications.
Features:
• United Kingdom Fixed AC Head
• 3 Year Warranty
• Level VI Efficiency
• Output Connection Type: Centre Positive – Right Angle
• CE Approved
• 3 Year Warranty
• Level VI Efficiency
• Output Connection Type: Centre Positive – Right Angle
• CE Approved
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type G |
Output Voltage | 5V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 4A |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 12 mm Centre Positive |
Input Connector | UK Plug |
Number of Outputs | 1 |
Power Rating | 20W |
Regulated/Unregulated | Regulated |
MTBF | 100kh |
Standards Met | CE Certified, CE-EN 55022, T-LICENSE-BS EN 60950-1 |
Efficiency | (Minimum) 86.8% |
Energy Efficiency Level | VI |
Load Regulation | ±2% |
Minimum Temperature | 0°C |
Depth | 88.7mm |
Type | AC/DC Adapter |
Width | 50.4mm |
Length | 74.5mm |
Related links
- MEAN WELL 46.5W Power Brick AC/DC Adapter -5V dc Output, (5 V dc)...
- Mascot 28W Plug-In AC/DC Adapter 5V dc Output, 4A Output
- RS PRO 24W Plug-In AC/DC Adapter 5V dc Output, 4A Output
- Mean Well 20W Plug-In AC/DC Adapter 5V dc Output, 4A Output
- Okdo Plug-In AC/DC Adapter 5V dc Output, 4A Output
- RS PRO 20W Plug-In AC/DC Adapter 5V dc Output, 0 → 4A Output
- Mean Well Power Brick AC/DC Adapter 5V dc Output, 4A Output
- RS PRO 20W Plug-In AC/DC Adapter 5V Output, 4A Output