Excelitas Technologies, VTB8440BH Visible Light Si Photodiode, Through Hole Ceramic
- RS Stock No.:
- 627-8366
- Mfr. Part No.:
- VTB8440BH
- Brand:
- Excelitas Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 627-8366
- Mfr. Part No.:
- VTB8440BH
- Brand:
- Excelitas Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Excelitas Technologies | |
| Spectrums Detected | Visible Light | |
| Wavelength of Peak Sensitivity | 580nm | |
| Package Type | Ceramic | |
| Amplifier Function | No | |
| Mounting Type | Through Hole | |
| Number of Pins | 2 | |
| Diode Material | Si | |
| Minimum Wavelength Detected | 330nm | |
| Maximum Wavelength Detected | 720nm | |
| Height | 7.87mm | |
Select all | ||
|---|---|---|
Brand Excelitas Technologies | ||
Spectrums Detected Visible Light | ||
Wavelength of Peak Sensitivity 580nm | ||
Package Type Ceramic | ||
Amplifier Function No | ||
Mounting Type Through Hole | ||
Number of Pins 2 | ||
Diode Material Si | ||
Minimum Wavelength Detected 330nm | ||
Maximum Wavelength Detected 720nm | ||
Height 7.87mm | ||
Non Compliant
- COO (Country of Origin):
- PH
VTB8440B Photodiode
These VTB process photodiodes, from EG & G Vactec, are in recessed ceramic packages. They also incorporate an infrared (IR) rejection filter. The VTB Series offer high shunt resistance and a good blue response.
Features of the VTB8440B photodiodes:
Ceramic package
Through-hole mounting
Active area dimensions: 5.16 mm²
Operating temperature: -20 to +75 °C
Angle of half intensity: 50°
Ceramic package
Through-hole mounting
Active area dimensions: 5.16 mm²
Operating temperature: -20 to +75 °C
Angle of half intensity: 50°
Photodiodes, EG & G Vactec
