- RS Stock No.:
- 871-7646
- Mfr. Part No.:
- 1868076
- Brand:
- Phoenix Contact
150 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 50)
£1.00
(exc. VAT)
£1.20
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | £1.00 | £50.00 |
*price indicative |
- RS Stock No.:
- 871-7646
- Mfr. Part No.:
- 1868076
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact 7.62mm COMBICON MKDS 5 Series PCB Terminal Blocks
7.62mm pitch COMBICON MKDS 5 Series vertical through hole mount PCB terminal blocks with a 6mm2 rising cage clamp screw connection. These 7.62mm COMBICON MKDS 5 Series PCB terminal blocks are available with 2 and 3 position bases for versatile configurations.
For screw driver see 390-9641
For screw driver see 390-9641
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: MKDS 5, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5.1 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Phoenix Contact COMBICON 7.62mm Pitch PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 7.62mm |
Series | MKDS 5/ 2-7.62 |
Related links
- Phoenix Contact MKDS 5/ 2-9.5 Series PCB Terminal Block 9.52mm...
- Phoenix Contact GSMKDS 3/2-7.62 Series PCB Terminal Block 7.62mm...
- Phoenix Contact GMKDS 3/ 2-7.62 Series PCB Terminal Block 7.62mm...
- Phoenix Contact MKDSV 5/ 2-7.62 Series PCB Terminal Block 7.62mm...
- Phoenix Contact GSMKDSP 1.5/ 2-7.62 Series PCB Terminal Block...
- Phoenix Contact MKDS 5/3-7.62 Series PCB Terminal Block 7.62mm...
- Phoenix Contact 7.62mm Pitch 2 Way Pluggable Terminal Block Screw...
- Phoenix Contact 7.62mm Pitch 2 Way Pluggable Terminal Block Spring...