Keithley DMM6500 Touchscreen Bench 6.5 Digital Multimeter, True RMS, 10.1A ac Max, 10.1A dc Max, 750V ac Max - UKAS
- RS Stock No.:
- 173-9963
- Mfr. Part No.:
- DMM6500
- Brand:
- Keithley
19 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£1,431.00
(exc. VAT)
£1,717.20
(inc. VAT)
Units | Per unit |
---|---|
1 + | £1,431.00 |
- RS Stock No.:
- 173-9963
- Mfr. Part No.:
- DMM6500
- Brand:
- Keithley
- COO (Country of Origin):
- CN
Keithley DMM6500 Touchscreen Bench Digital Multimeter 6.5 digit, True RMS, 10.1A ac Max, 10.1A dc Max, 750V ac Max
Get a high-performance instrument without a huge investment. This touchscreen bench 6.5 digit multimeter provides more measurement capability, including transient capture, data visualization, and analysis, than many industry 6.5 digit multimeters at the same price point. It also includes a standard 3-year warranty. Get 15 built-in measurement functions, including digitizing, capacitance, and temperature. Make low current and low resistance measurements on low-power devices with both high resolution and great accuracy. Capture transient signals with the built-in 16-bit digitizer. See two measurements simultaneously to maximize test data. The DMM6500 6.5 digit multimeter eliminates the need for additional instruments.
Features and Benefits
• Three-year warranty
• Capture voltage or current transients with 1 MS/sec digitizer
• Expanded measurement ranges include 10 pA to 10 A and 1 mΩ to 100 MΩ
• Large 5-inch (12.7 cm) multi-touch capacitive touchscreen
• Large internal memory
• 15 measurement functions
• SCPI emulation
• Make measurements as short as 0.0005 power line cycles or 8.3 μs (10 μs) for 60 Hz (50 Hz) power lines.
• Use on-instrument, intelligent, command and control processing to reduce PC communication for reduced test time.
• Two-year specifications allow for longer calibration cycles
• USB host port for storing readings, instrument configurations, and screen images
• Brand New full feature KickStart instrument control software
• Capture voltage or current transients with 1 MS/sec digitizer
• Expanded measurement ranges include 10 pA to 10 A and 1 mΩ to 100 MΩ
• Large 5-inch (12.7 cm) multi-touch capacitive touchscreen
• Large internal memory
• 15 measurement functions
• SCPI emulation
• Make measurements as short as 0.0005 power line cycles or 8.3 μs (10 μs) for 60 Hz (50 Hz) power lines.
• Use on-instrument, intelligent, command and control processing to reduce PC communication for reduced test time.
• Two-year specifications allow for longer calibration cycles
• USB host port for storing readings, instrument configurations, and screen images
• Brand New full feature KickStart instrument control software
Accessories
DAQ Accessories
Plug In Modules / Cards:
RS Stock No. 7600317 7700 (20 channel multiplexer)
RS Stock No. 7600326 7702 (40 channel multiplexer)
RS Stock No. 7962646 7703 (32 channel Hi Speed Differential multiplexer)
RS Stock No. 7962649 7705 (40 channel control module)
RS Stock No. 7962643 7706 (all in one I/O module)
RS Stock No. 7962652 7707 (multiplexer digital I/O module)
RS Stock No. 7962655 7708 (40 channel diff multiplexer module)
RS Stock No. 7962659 7709 (6 x 8 matrix module)
RS Stock No. 7962668 7710 (20 channel 60V Solid State Multiplexer Card)
RS Stock No. 7962661 7711 (2GHZ, DUAL 1X4, 50 OHM Multiplexer Card)
Software Options
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
Cable and Interface Accessories
RS Stock No. 2409959 KTTI-TSP (TSP-Link Communication and Digital I/O accessory, user-installable)
RS Stock No. 7600341 KPCI-488LPA (Low Profile IEEE-488 Interface Board)
RS Stock No. 7600345 KUSB-488B (IEEE-488.2 USB-TO-GPIB Interface Adapter)
RS Stock No. 8470993 KUSB-488B (Male GPIB to Female GPIB Parallel Cable)
For full list of accessories, application and software options, please see datasheet
Plug In Modules / Cards:
RS Stock No. 7600317 7700 (20 channel multiplexer)
RS Stock No. 7600326 7702 (40 channel multiplexer)
RS Stock No. 7962646 7703 (32 channel Hi Speed Differential multiplexer)
RS Stock No. 7962649 7705 (40 channel control module)
RS Stock No. 7962643 7706 (all in one I/O module)
RS Stock No. 7962652 7707 (multiplexer digital I/O module)
RS Stock No. 7962655 7708 (40 channel diff multiplexer module)
RS Stock No. 7962659 7709 (6 x 8 matrix module)
RS Stock No. 7962668 7710 (20 channel 60V Solid State Multiplexer Card)
RS Stock No. 7962661 7711 (2GHZ, DUAL 1X4, 50 OHM Multiplexer Card)
Software Options
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
Cable and Interface Accessories
RS Stock No. 2409959 KTTI-TSP (TSP-Link Communication and Digital I/O accessory, user-installable)
RS Stock No. 7600341 KPCI-488LPA (Low Profile IEEE-488 Interface Board)
RS Stock No. 7600345 KUSB-488B (IEEE-488.2 USB-TO-GPIB Interface Adapter)
RS Stock No. 8470993 KUSB-488B (Male GPIB to Female GPIB Parallel Cable)
For full list of accessories, application and software options, please see datasheet
Software Updates
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
For full list of accessories, application and software options, please see datasheet
Keep your instrument up to date and to enhance the functionality, please visit Tektronix website for the latest software updates at https://www.tek.com/en/products/software
For full list of accessories, application and software options, please see datasheet
Keep your instrument up to date and to enhance the functionality, please visit Tektronix website for the latest software updates at https://www.tek.com/en/products/software
Applications
Automotive
Battery Testing
Embedded Design
Power Measurements and Analysis
Education
Manufacturing test/troubleshooting
Battery Testing
Embedded Design
Power Measurements and Analysis
Education
Manufacturing test/troubleshooting
Attribute | Value |
---|---|
Multimeter Type | Touchscreen Bench |
Model Number p | DMM6500 |
Display Type | 6.5 Digital |
Calibrated | UKAS |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Period, Resistance, Temperature |
Absolute Maximum Resistance Measurement | 120MΩ |
Absolute Maximum AC Current Measurement | 10.1A ac |
Absolute Maximum DC Voltage Measurement | 1010V dc |
Absolute Maximum DC Current Measurement | 10.1A dc |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum Temperature Measurement | +1000 °C, +1300 °C, +1372 °C, +1768 °C, +1820 °C, +400 °C, +760°C |
Absolute Maximum Capacitance Measurement | 120µF |
Maximum Frequency | 300kHz |
Resistance Measurement Resolution | 1µΩ |
Temperature Measurement Resolution | 0.001°C |
Safety Category Level | CAT II |
Capacitance Measurement Resolution | 0.1pF |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Width | 387.4mm |
Length | 224mm |
Dimensions | 224 x 387.4 x 107.2mm |
Battery Type | Li-Ion |
Safety Category Voltage | 1000V |
Weight | 4.5kg |
Height | 107.2mm |
- RS Stock No.:
- 173-9963
- Mfr. Part No.:
- DMM6500
- Brand:
- Keithley
- COO (Country of Origin):
- CN
Keithley DMM6500 Touchscreen Bench Digital Multimeter 6.5 digit, True RMS, 10.1A ac Max, 10.1A dc Max, 750V ac Max
Get a high-performance instrument without a huge investment. This touchscreen bench 6.5 digit multimeter provides more measurement capability, including transient capture, data visualization, and analysis, than many industry 6.5 digit multimeters at the same price point. It also includes a standard 3-year warranty. Get 15 built-in measurement functions, including digitizing, capacitance, and temperature. Make low current and low resistance measurements on low-power devices with both high resolution and great accuracy. Capture transient signals with the built-in 16-bit digitizer. See two measurements simultaneously to maximize test data. The DMM6500 6.5 digit multimeter eliminates the need for additional instruments.
Features and Benefits
• Three-year warranty
• Capture voltage or current transients with 1 MS/sec digitizer
• Expanded measurement ranges include 10 pA to 10 A and 1 mΩ to 100 MΩ
• Large 5-inch (12.7 cm) multi-touch capacitive touchscreen
• Large internal memory
• 15 measurement functions
• SCPI emulation
• Make measurements as short as 0.0005 power line cycles or 8.3 μs (10 μs) for 60 Hz (50 Hz) power lines.
• Use on-instrument, intelligent, command and control processing to reduce PC communication for reduced test time.
• Two-year specifications allow for longer calibration cycles
• USB host port for storing readings, instrument configurations, and screen images
• Brand New full feature KickStart instrument control software
• Capture voltage or current transients with 1 MS/sec digitizer
• Expanded measurement ranges include 10 pA to 10 A and 1 mΩ to 100 MΩ
• Large 5-inch (12.7 cm) multi-touch capacitive touchscreen
• Large internal memory
• 15 measurement functions
• SCPI emulation
• Make measurements as short as 0.0005 power line cycles or 8.3 μs (10 μs) for 60 Hz (50 Hz) power lines.
• Use on-instrument, intelligent, command and control processing to reduce PC communication for reduced test time.
• Two-year specifications allow for longer calibration cycles
• USB host port for storing readings, instrument configurations, and screen images
• Brand New full feature KickStart instrument control software
Accessories
DAQ Accessories
Plug In Modules / Cards:
RS Stock No. 7600317 7700 (20 channel multiplexer)
RS Stock No. 7600326 7702 (40 channel multiplexer)
RS Stock No. 7962646 7703 (32 channel Hi Speed Differential multiplexer)
RS Stock No. 7962649 7705 (40 channel control module)
RS Stock No. 7962643 7706 (all in one I/O module)
RS Stock No. 7962652 7707 (multiplexer digital I/O module)
RS Stock No. 7962655 7708 (40 channel diff multiplexer module)
RS Stock No. 7962659 7709 (6 x 8 matrix module)
RS Stock No. 7962668 7710 (20 channel 60V Solid State Multiplexer Card)
RS Stock No. 7962661 7711 (2GHZ, DUAL 1X4, 50 OHM Multiplexer Card)
Software Options
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
Cable and Interface Accessories
RS Stock No. 2409959 KTTI-TSP (TSP-Link Communication and Digital I/O accessory, user-installable)
RS Stock No. 7600341 KPCI-488LPA (Low Profile IEEE-488 Interface Board)
RS Stock No. 7600345 KUSB-488B (IEEE-488.2 USB-TO-GPIB Interface Adapter)
RS Stock No. 8470993 KUSB-488B (Male GPIB to Female GPIB Parallel Cable)
For full list of accessories, application and software options, please see datasheet
Plug In Modules / Cards:
RS Stock No. 7600317 7700 (20 channel multiplexer)
RS Stock No. 7600326 7702 (40 channel multiplexer)
RS Stock No. 7962646 7703 (32 channel Hi Speed Differential multiplexer)
RS Stock No. 7962649 7705 (40 channel control module)
RS Stock No. 7962643 7706 (all in one I/O module)
RS Stock No. 7962652 7707 (multiplexer digital I/O module)
RS Stock No. 7962655 7708 (40 channel diff multiplexer module)
RS Stock No. 7962659 7709 (6 x 8 matrix module)
RS Stock No. 7962668 7710 (20 channel 60V Solid State Multiplexer Card)
RS Stock No. 7962661 7711 (2GHZ, DUAL 1X4, 50 OHM Multiplexer Card)
Software Options
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
Cable and Interface Accessories
RS Stock No. 2409959 KTTI-TSP (TSP-Link Communication and Digital I/O accessory, user-installable)
RS Stock No. 7600341 KPCI-488LPA (Low Profile IEEE-488 Interface Board)
RS Stock No. 7600345 KUSB-488B (IEEE-488.2 USB-TO-GPIB Interface Adapter)
RS Stock No. 8470993 KUSB-488B (Male GPIB to Female GPIB Parallel Cable)
For full list of accessories, application and software options, please see datasheet
Software Updates
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
For full list of accessories, application and software options, please see datasheet
Keep your instrument up to date and to enhance the functionality, please visit Tektronix website for the latest software updates at https://www.tek.com/en/products/software
For full list of accessories, application and software options, please see datasheet
Keep your instrument up to date and to enhance the functionality, please visit Tektronix website for the latest software updates at https://www.tek.com/en/products/software
Applications
Automotive
Battery Testing
Embedded Design
Power Measurements and Analysis
Education
Manufacturing test/troubleshooting
Battery Testing
Embedded Design
Power Measurements and Analysis
Education
Manufacturing test/troubleshooting
Attribute | Value |
---|---|
Multimeter Type | Touchscreen Bench |
Model Number p | DMM6500 |
Display Type | 6.5 Digital |
Calibrated | UKAS |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Period, Resistance, Temperature |
Absolute Maximum Resistance Measurement | 120MΩ |
Absolute Maximum AC Current Measurement | 10.1A ac |
Absolute Maximum DC Voltage Measurement | 1010V dc |
Absolute Maximum DC Current Measurement | 10.1A dc |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum Temperature Measurement | +1000 °C, +1300 °C, +1372 °C, +1768 °C, +1820 °C, +400 °C, +760°C |
Absolute Maximum Capacitance Measurement | 120µF |
Maximum Frequency | 300kHz |
Resistance Measurement Resolution | 1µΩ |
Temperature Measurement Resolution | 0.001°C |
Safety Category Level | CAT II |
Capacitance Measurement Resolution | 0.1pF |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Width | 387.4mm |
Length | 224mm |
Dimensions | 224 x 387.4 x 107.2mm |
Battery Type | Li-Ion |
Safety Category Voltage | 1000V |
Weight | 4.5kg |
Height | 107.2mm |
Related links
- RS PRO IDM8341 Bench Digital Multimeter 10A ac Max 750V ac Max -...
- Keysight Technologies 34461A Bench Digital Multimeter 10A ac Max...
- BK Precision 2831E Bench Digital Multimeter 20A ac Max 750V ac Max...
- RS PRO RSDM3045X Bench Digital Multimeter 10A ac Max 750V ac Max -...
- RS PRO IDM8342 Bench Digital Multimeter 10A ac Max 750V ac Max -...
- RS PRO RSDM3055A Bench Digital Multimeter 10A ac Max 750V ac Max -...
- Keithley DMM6500 Bench 6.5 Digital Multimeter 10.1A ac Max 750V ac Max
- Keithley DMM6500 Touchscreen Bench 6.5 Digital Multimeter 10.1A ac...