- RS Stock No.:
- 830-3736
- Mfr. Part No.:
- RACD03-500
- Brand:
- Recom
8 In stock - FREE next working day delivery available
Added
Price Each
£11.89
(exc. VAT)
£14.27
(inc. VAT)
Units | Per unit |
1 - 4 | £11.89 |
5 - 9 | £11.39 |
10 - 24 | £11.19 |
25 - 49 | £10.94 |
50 + | £10.69 |
- RS Stock No.:
- 830-3736
- Mfr. Part No.:
- RACD03-500
- Brand:
- Recom
Technical Reference
Legislation and Compliance
Product Details
Recom 3W LED Power Supply - RACD03 Series
Recom RACD03 series 3W LED driver with dual constant voltage and constant current mode outputs. This LED power supply has a universal AC input and is suitable for driving one to six high power LEDs.
The LED driver is encapsulated in a compact plastic housing that features moulded mounting brackets. 3 mm mounting screws are included. The RACD03 has 118 mm colour coded flying leads for input power and LED supply.
Features and Benefits
- Universal input voltage range
- Dual constant voltage and constant current output
- 3kVAC isolation
- 3 kVAC isolation
- Protections: overload, short circuit, output overvoltage and overtemperature
- IP66 ingress protection
- Connection via 118 mm flying leads
Note
Standards
Designed to meet Standards: EN55015:2006 + A1: 2007 + A2:2009, EN 61000-3-2:2006, EN 61000-3-3: 2006, EN 61547: 1995 + A1:2000, UL1310, FCC18A
Certifications: EN 61347-1:2008, EN 61347-2-13: 2006. Designed to meet UL 8750
Certifications: EN 61347-1:2008, EN 61347-2-13: 2006. Designed to meet UL 8750
RECOM LED Driver, Wired Connections, 71% Efficiency Rating - RACD03 Series - RACD03-500
Looking to match your power supply with the needs of your lighting array? This LED driver from RECOM takes AC or DC input voltages and transforms them to steady DC outputs between 3 and 9.5V. Providing up to 3W, it's a convenient way to keep low-power appliances going strong. An output current accuracy of ±10% means you can count on this unit to perform reliably. Don't worry about your system's energy efficiency, as it converts 71% of its input voltage to dial-down power waste and minimise heat production.
Features & Benefits
• IP66 rating means full protection against dust and high-pressure water jets, so it's suitable for use in challenging environments
• Service life of at least 20,000 operating hours to provide long-lasting power
• Wired connection to remove the need for soldering and ensure adjustments are easy
• Durable plastic casing provides effective insulation for safe handling
• Service life of at least 20,000 operating hours to provide long-lasting power
• Wired connection to remove the need for soldering and ensure adjustments are easy
• Durable plastic casing provides effective insulation for safe handling
Applications
• Construction industry
• Processing plants
• Hospitality venues
• Processing plants
• Hospitality venues
Do I need to protect this driver against electrical faults?
No, this component comes with built-in overload and short-circuit protection, so it shuts itself down before power surges can damage downstream kit.
Recom - Constant Current LED Power Supply
Specifications
Attribute | Value |
---|---|
Output Voltage | 3 → 9.5V dc |
Maximum Output Power | 3W |
Output Current | 500mA |
Dimmable | No |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Operation | Constant Current / Constant Voltage |
LED Driver Type | LED Driver |
AC or DC Input Voltage | ac, dc |
IP Rating | IP66 |
Current Rating | 0 → 500mA |
Number of Outputs | 1 |
Voltage Rating | 264V ac |
Series | RACD03 |
Configuration | Enclosed |
Primary Type | AC-DC, DC-DC |
- RS Stock No.:
- 830-3736
- Mfr. Part No.:
- RACD03-500
- Brand:
- Recom
Related links
- Recom LED Driver 6W Output Constant Voltage
- Recom LED Driver 9W Output Constant Current Dimmable
- Recom LED Driver 4W Output Constant Current
- Recom LED Driver 6W Output Constant Current / Constant Voltage
- Recom LED Driver 12W Output Constant Current
- Recom LED Driver 25W Output Constant Current Dimmable
- Recom LED Driver 17.5W Output Constant Current Dimmable
- Recom LED Driver 7W Output Constant Current / Constant Voltage