Southco, 164 x 45.7 x 29.5mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

£18.555

(exc. VAT)

£22.266

(inc. VAT)

RS Stock No.:
288-8470
Mfr. Part No.:
C7-20-RS
Brand:
Southco
Find similar products by selecting one or more attributes.
Select all

Brand

Southco

Operating Tension

40lbf

Dimensions

164 x 45.7 x 29.5mm

Depth

29.5 mm

Length

164mm

Width

45.7mm

Soft Draw Latch


This flexible, black thermoplastic elastomer draw latch is non-corrosive and provides strong over-centre latching
A built-in drag feature holds the latch open, while the flexible body cushions impacts, absorbs vibration and tolerates misalignment
When closed the latch conceals all working components and moulding hardware under the latch body
Available in 2 sizes this latch has a flammability rating of UL94–HB

Related links