- RS Stock No.:
- 746-8526
- Mfr. Part No.:
- ZB5AG712
- Brand:
- Schneider Electric
- RS Stock No.:
- 746-8526
- Mfr. Part No.:
- ZB5AG712
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Key Switch
Schneider key switches are manually operated by turning a key. Various switch versions are available enabling the operator to gain a clear visual indication of the switched position and the commands required for the electrical control of equipment.
Keys can be removed or may "stay-put" in different positions (switch type dependent). Please refer to the manufacturers datasheet for specific details. Some models have spring return features, that enables the key to activate the switch, then return to the original 'home' key position.
Standards
IEC, JIS
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Series | Harmony XB5 |
Cutout Diameter | 22mm |
Number of Positions | 3 |
Key Type | 421E |
Switch Actuation | Spring Return to Centre |
Key Withdrawal Position | Centre |
IP Rating | IP66, IP67, IP69(IP69K) |
Angle of Throw | 45° |
Illuminated | No |
Number of Keys | 2 |
Maximum Operating Temperature | +70°C |
Mechanical Life | 1000000 |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 746-8526
- Mfr. Part No.:
- ZB5AG712
- Brand:
- Schneider Electric