Better World
Schneider Electric Harmony XB5 3-position Key Switch Head, Spring Return to Centre, 22mm Cutout
- RS Stock No.:
- 746-8517
- Mfr. Part No.:
- ZB5AG710
- Brand:
- Schneider Electric
4 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£66.63
(exc. VAT)
£79.96
(inc. VAT)
Units | Per unit |
1 + | £66.63 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 746-8517
- Mfr. Part No.:
- ZB5AG710
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Key Switch
Schneider key switches are manually operated by turning a key. Various switch versions are available enabling the operator to gain a clear visual indication of the switched position and the commands required for the electrical control of equipment.
Keys can be removed or may "stay-put" in different positions (switch type dependent). Please refer to the manufacturers datasheet for specific details. Some models have spring return features, that enables the key to activate the switch, then return to the original 'home' key position.
Standards
IEC, JIS
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Series | Harmony XB5 |
Cutout Diameter | 22mm |
Number of Positions | 3 |
Key Type | 458A |
Switch Actuation | Spring Return to Centre |
Key Withdrawal Position | Centre |
IP Rating | IP66, IP67, IP69(IP69K) |
Angle of Throw | 45° |
Illuminated | No |
Number of Keys | 2 |
Maximum Operating Temperature | +70°C |
Mechanical Life | 1000000 |
Better World Verification | Green Premium |
Minimum Operating Temperature | -40°C |
Better World Product | Yes |
- RS Stock No.:
- 746-8517
- Mfr. Part No.:
- ZB5AG710
- Brand:
- Schneider Electric
Related links
- ABB ABB Modular 3-position Key Switch Head 22mm Cutout
- Schneider Electric Harmony XB4 2-position Key Switch Head 22mm Cutout
- Schneider Electric Harmony XB6 2-position Key Switch Head 16mm Cutout
- Schneider Electric Harmony XB5 3-position Key Switch Head 30mm Cutout
- Schneider Electric Harmony XB4 3-position Key Switch Head 22mm Cutout
- Schneider Electric Harmony 9001K 2-position Key Switch Head 30mm Cutout
- Schneider Electric Harmony XB5 2-position Key Switch Head 30mm Cutout
- Schneider Electric Harmony XB5 2-position Key Switch Head 22mm Cutout