- RS Stock No.:
- 166-2715
- Mfr. Part No.:
- MM74HC04M
- Brand:
- onsemi
Available to back order for despatch 26/07/2024
Added
Price Each (In a Tube of 55)
£0.311
(exc. VAT)
£0.373
(inc. VAT)
Units | Per unit | Per Tube* |
55 - 55 | £0.311 | £17.105 |
110 - 990 | £0.19 | £10.45 |
1045 - 2475 | £0.184 | £10.12 |
2530 - 9955 | £0.18 | £9.90 |
10010 + | £0.175 | £9.625 |
*price indicative |
- RS Stock No.:
- 166-2715
- Mfr. Part No.:
- MM74HC04M
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | HC |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Width | 4mm |
Length | 8.75mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 166-2715
- Mfr. Part No.:
- MM74HC04M
- Brand:
- onsemi
Related links
- Texas Instruments CD4069UBM Hex CMOS Inverter, 14-Pin SOIC
- Texas Instruments SN74ACT04D Hex CMOS Inverter, 14-Pin SOIC
- Texas Instruments SN74AHCU04D Hex CMOS Inverter, 14-Pin SOIC
- onsemi MM74HC04MX Hex CMOS Inverter, 14-Pin SOIC
- onsemi 74AC04SC Hex CMOS Inverter, 14-Pin SOIC
- onsemi MC74HCU04ADG Hex CMOS Inverter, 14-Pin SOIC
- Toshiba 74HC05D Hex CMOS Inverter, 14-Pin SOIC
- onsemi 74ACT04SCX Hex CMOS Inverter, 14-Pin SOIC