RS PRO Red Panel Mount Indicator, 24V dc, 12mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 209-030
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£3.05
(exc. VAT)
£3.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 399 unit(s) ready to ship
- Plus 73 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £3.05 |
| 25 - 49 | £2.71 |
| 50 - 99 | £2.34 |
| 100 - 249 | £2.02 |
| 250 + | £1.70 |
*price indicative
- RS Stock No.:
- 209-030
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 12mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 2700mcd | |
| Length | 18.5mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 24V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 12mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 2700mcd | ||
Length 18.5mm | ||
RS Pro LED Panel Mount Indicator
Brought to you by RS Pro, an LED Prominent indicator with a 12 mm mounting hole. Featuring a bright red LED which is suitable for various panel mount applications. The indicator can accommodate a lamp size of 8 mm while also offering wire termination. The voltage range is 24 V dc. The operating temperature of the LED can range from -40 to +85°C which increases the potential even further. The panel cut out required is 12mm for the 8mm LED, with this model supplied with a fixing nut and spring washer. We offer a wide selection of voltage ratings, bezel finishes and bezel styles within the RS Pro range. All models are highly reliable and excellent quality.
Features and Benefits
• 12 mm panel mounting LED indicator
• Coloured diffused epoxy lens or water clear super bright LEDs
• Prominent, recessed, chamfer and flush bezel styles
• Operating temperature range: -40 to +85°C
• Easy to install & replace
• Coloured diffused epoxy lens or water clear super bright LEDs
• Prominent, recessed, chamfer and flush bezel styles
• Operating temperature range: -40 to +85°C
• Easy to install & replace
Applications
• Automation Control Panels/Points
• Alarm panels/indicators
• Medical Diagnostic systems
• General-Purpose Panel Indicators
• Alarm panels/indicators
• Medical Diagnostic systems
• General-Purpose Panel Indicators
Why choose LED?
LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Related links
- APEM Red Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires Termination
- RS PRO Red Flashing LED Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires Termination
- RS PRO Red Panel Mount Indicator 12mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires Termination
- RS PRO Red Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires Termination
- Apem Orange Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires Termination
- Apem White Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires Termination
- Apem Yellow Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires Termination
