Wurth Elektronik 3-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 506-7014
- Mfr. Part No.:
- 661003151923
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
£7.67
(exc. VAT)
£9.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 180 unit(s) shipping from 06 October 2025
- Plus 510 unit(s) shipping from 06 October 2025
- Plus 470 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | £0.767 | £7.67 |
250 - 740 | £0.69 | £6.90 |
750 - 1990 | £0.614 | £6.14 |
2000 - 3990 | £0.536 | £5.36 |
4000 + | £0.497 | £4.97 |
*price indicative
- RS Stock No.:
- 506-7014
- Mfr. Part No.:
- 661003151923
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Gender | Female | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Termination Method | IDC | |
Current Rating | 3A | |
Contact Plating | Tin | |
Series | Autocom | |
Minimum Operating Temperature | -55.0°C | |
Maximum Operating Temperature | 125.0°C | |
Voltage Rating | 500.0 V ac | |
Housing Material | PET | |
Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 3A | ||
Contact Plating Tin | ||
Series Autocom | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 125.0°C | ||
Voltage Rating 500.0 V ac | ||
Housing Material PET | ||
Contact Material Phosphor Bronze | ||
Autocom HE13 90° Connectors
From Stelvio Kontek, this range of AUTOCOM Single Row IDC Connectors with 90° exit are designed to receive flat or single wire cables in size ranges are 22-24 AWG. Suitable for a variety of low voltage applications, these AUTOCOM IDC Connectors are side stackable and have Double blade contacts. They are encased in black GF Thermoplastic and have an insulation resistance of 105 MΩ min, and a contact resistance of ≤20 mΩ.
Standards
HE13, HE14, IEC 603-8

2.54mm Kontek Comatel HE13 IEC603-8 Range
Gold plated board to board/board to wire interconnection system
Related links
- Wurth Elektronik 3-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row
- ERNI 3-Way IDC Connector Socket for Cable Mount, 1-Row
- WAGO 3-Way IDC Connector for PCB Mount, 1-Row
- 3M 3-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 3-Way IDC Connector Socket for Cable Mount, 1-Row
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips