TE Connectivity, 1Ω 1kW Wire Wound Chassis Mount Resistor TE1000B1R0J ±5%
- RS Stock No.:
- 701-5787
- Distrelec Article No.:
- 304-23-635
- Mfr. Part No.:
- TE1000B1R0J
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£65.78
(exc. VAT)
£78.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 77 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £65.78 |
| 5 - 9 | £62.49 |
| 10 - 19 | £59.86 |
| 20 - 49 | £57.88 |
| 50 + | £55.91 |
*price indicative
- RS Stock No.:
- 701-5787
- Distrelec Article No.:
- 304-23-635
- Mfr. Part No.:
- TE1000B1R0J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1Ω | |
| Power Rating | 1kW | |
| Series | TE | |
| Package/Case | Tubular | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +255°C | |
| Minimum Temperature Coefficient | -440ppm/°C | |
| Maximum Temperature Coefficient | +440ppm/°C | |
| Overall Diameter | 60mm | |
| Overall Length | 300mm | |
| Overall Height | 119mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1Ω | ||
Power Rating 1kW | ||
Series TE | ||
Package/Case Tubular | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +255°C | ||
Minimum Temperature Coefficient -440ppm/°C | ||
Maximum Temperature Coefficient +440ppm/°C | ||
Overall Diameter 60mm | ||
Overall Length 300mm | ||
Overall Height 119mm | ||
- COO (Country of Origin):
- TH
High Power Wire Wound Resistor TE Series 1000W
The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.
Features and Benefits
- Up to 2500W Power Rating
- Mullite Coated
- Flameproof Construction
- 3 x overload for 5 secs
- Corrugated ribbon element for rapid cooling
- Mullite Coated
- Flameproof Construction
- 3 x overload for 5 secs
- Corrugated ribbon element for rapid cooling
Applications
- Large electrical and production machinery
- Motor Control
- Dynamic Braking
- Load Test simulation
- Equipment Discharge
- Motor Control
- Dynamic Braking
- Load Test simulation
- Equipment Discharge
Related links
- TE Connectivity, 1Ω 1kW Wire Wound Chassis Mount Resistor TE1000B1R0J ±5%
- TE Connectivity 1kW Wire Wound Chassis Mount Resistor 1-1879475-7 5%
- RS PRO, 47Ω 1kW Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 1kΩ 1kW Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 10Ω 1kW Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 100Ω 1kW Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 22Ω 1kW Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 220Ω 1kW Wire Wound Chassis Mount Resistor ±5%
