RS PRO Heating Element, 247mm, 1 kW, 230 V ac
- RS Stock No.:
- 705-4742
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£41.75
(exc. VAT)
£50.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 69 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £41.75 |
| 5 - 9 | £40.46 |
| 10 + | £39.58 |
*price indicative
- RS Stock No.:
- 705-4742
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Element Type | Quartz | |
| Power Rating | 1 kW | |
| Supply Voltage | 230 V ac | |
| Length | 247mm | |
| Width | 62.5mm | |
| Lead Length | 7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Element Type Quartz | ||
Power Rating 1 kW | ||
Supply Voltage 230 V ac | ||
Length 247mm | ||
Width 62.5mm | ||
Lead Length 7mm | ||
- COO (Country of Origin):
- CN
RS PRO Heating Element, 1 kW, 230 V
This RS PRO quartz heating element lets you convert electrical energy into heat. You can use it in a range of domestic and commercial tasks, including curing, heating and drying. It's suitable for any process where you need medium wave infrared radiation of 1.5 to 5.6 microns.
The heater has a supply voltage of 230 V AC and a power rating of 1 kW. You can install it easily as it comes pre-fitted with two M5 x 30 mm mounting bolts on the rear, plus a 7 mm lead. Make sure you mount it with the quartz tubes horizontally otherwise the element can sag and short out.
Please note, this multi-purpose process heater works best when it's used with temperature sensing and control elements. This product should be used with adequate electrical, thermal and mechanical barriers to prevent access to hazardous parts without the use of a tool.
The heater has a supply voltage of 230 V AC and a power rating of 1 kW. You can install it easily as it comes pre-fitted with two M5 x 30 mm mounting bolts on the rear, plus a 7 mm lead. Make sure you mount it with the quartz tubes horizontally otherwise the element can sag and short out.
Please note, this multi-purpose process heater works best when it's used with temperature sensing and control elements. This product should be used with adequate electrical, thermal and mechanical barriers to prevent access to hazardous parts without the use of a tool.
Features and Benefits
• Quartz heating element
• Supply voltage of 230 V AC
• Power rating of 1 kW
• Medium wave infrared radiation of 1.5 to 5.6 microns
• Stainless steel enclosure
• Lead length of 7 mm
• RoHS compliant for minimal hazardous materials
• Packed and handled in an environment that meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards
• Supply voltage of 230 V AC
• Power rating of 1 kW
• Medium wave infrared radiation of 1.5 to 5.6 microns
• Stainless steel enclosure
• Lead length of 7 mm
• RoHS compliant for minimal hazardous materials
• Packed and handled in an environment that meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Ceramic Heating Element 1 kW, 230 V ac
- RS PRO Heating Element 500 W, 230 V ac
- RS PRO Heating Element 300 W, 230 V ac
- RS PRO Heating Element 750 W, 230 V ac
- RS PRO Heating Element 400 W, 230 V ac
- Acim Jouanin Finned Tubular Heater 230 V ac
- RS PRO Heating Element 230 V ac
- RS PRO Heating Element 230 V ac
