Alpha Wire Adhesive Lined Heat Shrink Tubing, Black 76.2mm Sleeve Dia. x 152mm Length 5.6:1 Ratio, FIT-621 Series
- RS Stock No.:
- 170-3299
- Mfr. Part No.:
- F6213 BK072
- Brand:
- Alpha Wire
18 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£82.38
(exc. VAT)
£98.86
(inc. VAT)
Units | Per unit |
1 - 4 | £82.38 |
5 - 9 | £79.96 |
10 + | £77.67 |
- RS Stock No.:
- 170-3299
- Mfr. Part No.:
- F6213 BK072
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Heatshrink sleeving with 6:1 shrink ratio
Supplied in 3 lengths of 152.4 mm each.
Self-adhesive polyolefin heatshrink sleeving with a shrink ratio of approximately 6:1 at +120 °C.
The internal adhesive coating guarantees sealing.
Length shrinkage is approximately ±10%.
This sleeving is non-corrosive and mould-resistant, and can therefore be used for both indoor and outdoor repairs.
Self-adhesive polyolefin heatshrink sleeving with a shrink ratio of approximately 6:1 at +120 °C.
The internal adhesive coating guarantees sealing.
Length shrinkage is approximately ±10%.
This sleeving is non-corrosive and mould-resistant, and can therefore be used for both indoor and outdoor repairs.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 76.2mm |
Colour | Black |
Shrunk Diameter | 19mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 5.6:1 |
Sleeve Length | 152mm |
Material | Polyolefin |
Operating Temperature Range | -55 → +90 °C |
Series | FIT-621 |
Related links
- RS PRO Adhesive Lined Heat Shrink Tubing, Black 40mm Sleeve Dia. x...
- 3M Cold Shrink Tubing 8420 Series
- Alpha Wire Heat Shrink Tubing FIT-221 Series
- RS PRO Heat Shrink Tube, Black 76.2mm Sleeve Dia. x 1.22m Length 2:1 Ratio
- Alpha Wire Heat Shrink Tubing Kit FIT-221 Series
- TE Connectivity Heat Shrink Tubing HRSR Series
- HellermannTyton Halogen Free Heat Shrink Tubing TF21 Series
- TE Connectivity Heat Shrink Tubing RP-4800 Series