- RS Stock No.:
- 896-8336
- Mfr. Part No.:
- OSCAR3A/X/FMEM/S/S/19
- Brand:
- Siretta
19 In stock - FREE next working day delivery available
Added
Price Each
£48.90
(exc. VAT)
£58.68
(inc. VAT)
Units | Per unit |
1 - 9 | £48.90 |
10 - 24 | £47.58 |
25 - 49 | £46.33 |
50 - 99 | £45.14 |
100 + | £44.01 |
- RS Stock No.:
- 896-8336
- Mfr. Part No.:
- OSCAR3A/X/FMEM/S/S/19
- Brand:
- Siretta
Technical Reference
Legislation and Compliance
Product Details
OSCAR 3A Quad Band Yagi Wall/Bracket Mount Antenna, Siretta
The OSCAR 3A Yagi antenna from Siretta is great for providing a strong signal in poor reception areas and over long distances. The antenna is quad band and covers GSM/GPRS.
Features & Benefits of the OSCAR 3A Yagi Antenna
Enamel painted aluminium material
Supplied with a mounting bracket
Best for mounting to a flat, solid surface
FME male connector
-30° C to +80° C operating temperature range
50 ohm impedance
11 dBi gain
Vertical polarization
850, 900, 1800, 1900 MHz GSM/GPRS
Features & Benefits of the OSCAR 3A Yagi Antenna
Enamel painted aluminium material
Supplied with a mounting bracket
Best for mounting to a flat, solid surface
FME male connector
-30° C to +80° C operating temperature range
50 ohm impedance
11 dBi gain
Vertical polarization
850, 900, 1800, 1900 MHz GSM/GPRS
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS) |
Frequency Range | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz |
Antenna Physical Form | Patch |
Connector Type | FME |
Antenna Mounting Type | Wall/Pole |
Gain | 11dBi |
Connector Gender | Male |
Lead Length | 0.06m |
Series | OSCAR 3A |
- RS Stock No.:
- 896-8336
- Mfr. Part No.:
- OSCAR3A/X/FMEM/S/S/19
- Brand:
- Siretta
Related links
- Siretta TANGO18/3M/SMAM/S/S/19 Whip Antenna with SMA Connector 3G (UTMS)
- Siretta MIKE1C/2M/SMAM/S/S/19 Stubby Omnidirectional GSM & GPRS...
- Siretta ALPHA41/3M/SMAM/S/S/19 I-Bar Omnidirectional GSM Antenna...
- Siretta ALPHA6/4M/FMEM/SMAM/S/S/7 Puck Multiband Antenna with FME...
- Siretta OSCAR17/X/TNC/S/S/19 Whip Omnidirectional Antenna with TNC...
- Siretta MIKE15/2.5M/FMEF/S/S/26 Whip Multiband Antenna with FME...
- Siretta OSCAR1A/10M/FMEF/S/S/31 Whip Multiband Antenna with FME...
- Siretta MIKE1A/5M/FMEF/S/S/20 Stubby Multiband Antenna with FME...