Deltron 486 Series Black Aluminium Enclosure, IP66, 220 x 120 x 90mm
- RS Stock No.:
- 786-5472
- Mfr. Part No.:
- 487-221209E-66
- Brand:
- Deltron
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£75.91
(exc. VAT)
£91.09
(inc. VAT)
- RS Stock No.:
- 786-5472
- Mfr. Part No.:
- 487-221209E-66
- Brand:
- Deltron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deltron | |
Body Material | Aluminium | |
External Length | 220 mm | |
External Height | 90 mm | |
External Width | 120 mm | |
External Dimensions | 220 x 120 x 90mm | |
IP Rating | IP66 | |
Colour | Black | |
Shielded | Yes | |
Series | 486 | |
Number Of Knockouts | 0 | |
Select all | ||
---|---|---|
Brand Deltron | ||
Body Material Aluminium | ||
External Length 220 mm | ||
External Height 90 mm | ||
External Width 120 mm | ||
External Dimensions 220 x 120 x 90mm | ||
IP Rating IP66 | ||
Colour Black | ||
Shielded Yes | ||
Series 486 | ||
Number Of Knockouts 0 | ||
Related links
- Deltron 486 Series Natural Aluminium Enclosure 220 x 120 x 90mm
- Deltron 486 Series Black Aluminium Enclosure 220 x 120 x 90mm
- Deltron 486 Series Natural Aluminium Enclosure 220 x 120 x 80mm
- Deltron 486 Series Grey Aluminium Enclosure Grey Lid, 120 x 120 x 90mm
- Deltron 486 Series Grey Aluminium Enclosure Grey Lid, 220 x 120 x 90mm
- Deltron 486 Series Black Aluminium Enclosure 130 x 80 x 60mm
- Deltron 486 Series Black Aluminium Enclosure 220 x 120 x 80mm
- Deltron 486 Series Black Aluminium Enclosure 260 x 160 x 90mm