- RS Stock No.:
- 153-3203
- Brand:
- RS PRO
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£4.82
(exc. VAT)
£5.78
(inc. VAT)
Units | Per unit |
1 - 9 | £4.82 |
10 - 14 | £4.68 |
15 + | £4.48 |
- RS Stock No.:
- 153-3203
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Extensive range of electronic enclosures with solid ABS lid, designed for a broad range of applications
Lid and Base moulded in ABS
Lid mounted by four M3 machine screws
Brass inserts in base for repetitive removal of the lid
Polished finish for ease of cleaning
Excellent properties for machining
Integral mounting guides to accept 1.6mm PCB's
PCB Adaptors (included) for horizontal PCB mounting
Lid mounted by four M3 machine screws
Brass inserts in base for repetitive removal of the lid
Polished finish for ease of cleaning
Excellent properties for machining
Integral mounting guides to accept 1.6mm PCB's
PCB Adaptors (included) for horizontal PCB mounting
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 112 mm |
External Height | 31 mm |
External Width | 62 mm |
External Dimensions | 112 x 62 x 31mm |
Colour | White |
Lid Colour | White |
Related links
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure Grey Lid,...
- RS PRO Black ABS Enclosure 112 x 62 x 31mm
- CAMDENBOSS 2000 Series Beige ABS Enclosure Beige Lid, 112 x 62 x 31mm
- CAMDENBOSS 2000 Series Black ABS Enclosure Black Lid, 112 x 62 x 31mm
- RS PRO Black ABS General Purpose Enclosure Black Lid, 112 x 62 x 31mm
- CAMDENBOSS 5000 Series White Die Cast Aluminium Enclosure White...
- CAMDENBOSS 2000 Series Grey ABS Enclosure Grey Lid, 112 x 62 x 31mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure Black Lid,...