MITSUBISHI MATERIALS, DSA 300V 2kA, Through Hole Surge Absorber Gas Discharge Tube

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£6.25

(exc. VAT)

£7.50

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.25
10 - 24£5.63
25 - 49£5.06
50 - 99£4.56
100 +£4.34

*price indicative

RS Stock No.:
525-8888
Mfr. Part No.:
DSA-301LA-05(UL)
Brand:
MITSUBISHI MATERIALS
Find similar products by selecting one or more attributes.
Select all

Brand

MITSUBISHI MATERIALS

Series

DSA

Suppressor Type

Surge Absorber

Maximum Surge Current

2kA

DC Spark Over Voltage

300V

Maximum Voltage Rating

345 V

Mounting Type

Through Hole

Dimensions

6 (Dia.) x 21mm

Depth

6mm

Height

6mm

Length

21mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Capacitance

2pF

RoHS Status: Exempt

COO (Country of Origin):
JP

Surge Absorber, DSA Series


For low-voltage circuits in communications devices and sensor lines
Low-capacitance type can also be used on signal lines

Related links