Schurter Non-Resettable Wire Ended Fuse 2A, 250V ac

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.36

(exc. VAT)

£5.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 180 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.436£4.36
50 - 90£0.416£4.16
100 - 490£0.387£3.87
500 +£0.366£3.66

*price indicative

Packaging Options:
RS Stock No.:
703-2629
Mfr. Part No.:
8020.0517.PT
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

2A

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Ceramic

Breaking Capacity at Maximum Voltage Rating

35 A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Series

SPT 3.6x10

COO (Country of Origin):
CN

Schurter SPT Fuses


Standard miniature fuse
PCB or THT mounting

Standards

IEC 60127-3 / 4, UL 248-14, CSA C22.2 no. 248.14

Approvals

UL Recognised, VDE approved

Schurter Cartridge Fuse


The Schurter SPT 3.6x10 standard miniature cartridge fuse has a ceramic cylindrical body with 250VAC 2A rating. It has nickel-plated brass alloy endcaps on both sides and tin-plated copper axial leads in it. The fuse has a thermoplastic polyamide body.

Features and Benefits


• Breaking capacity is 35A
• Melting I²t at 32A2s
• Operating temperature ranges between -20°C and 70°C
• PCB or THT mount type
• Time-lag T slow blow cartridge fuse

Applications


• Digital consumer electronics
• Photovoltaic
• Power supplies

Certifications


• CE certified
• CQC
• CSA22.2 No. 248.14
• CULus listed
• IEC 60068-2-20
• IEC 60127-3
• IEC/UL 60950
• REACH compliant
• UL 248-14 listed
• VDE


All fuses have Thermoplaste Polyamide bodies

Related links