Wurth Elektronik Ferrite Bead, 8.5 x 3 x 2.55mm (SMD), 58Ω impedance at 25 MHz, 91Ω impedance at 100 MHz
- RS Stock No.:
- 736-2119
- Mfr. Part No.:
- 7427931
- Brand:
- Wurth Elektronik
1910 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 10)
£0.263
(exc. VAT)
£0.316
(inc. VAT)
Units | Per unit | Per Bag* |
10 + | £0.263 | £2.63 |
*price indicative |
- RS Stock No.:
- 736-2119
- Mfr. Part No.:
- 7427931
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
Power Ferrite Bead SMD WE-PBF
Maximum Current rating 6A
Flat wire
Glued version: High mechanical stability
Operating Temperature -55 to +125ºC
Applications in voltage supply for high load current
Flat wire
Glued version: High mechanical stability
Operating Temperature -55 to +125ºC
Applications in voltage supply for high load current
Specifications
Attribute | Value |
---|---|
Package Type | SMD |
Impedance at 25 MHz | 58Ω |
Impedance at 100 MHz | 91Ω |
Current Rating | 6A |
Type | Ferrite Bead |
Dimensions | 8.5 x 3 x 2.55mm |
Length | 8.5mm |
Depth | 3mm |
Maximum DC Resistance | 900mΩ |
Height | 2.55mm |
Application | Voltage Supply |
Material | 3W300 |
Series | WE-MPSB |
- RS Stock No.:
- 736-2119
- Mfr. Part No.:
- 7427931
- Brand:
- Wurth Elektronik